8KB Microprocessors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Program Memory Size
=8KB
1
(3)
(1)
(11)
(8)
(23)
(28)
(10)
(78)
Product Range
(2)
(1)
(2)
(2)
(1)
(2)
(1)
MPU Core Size
(11)
No. of CPU Cores
(11)
IC Case / Package
(6)
(2)
(3)
No. of Pins
(2)
(6)
(1)
(1)
(1)
MPU Case Style
(6)
(2)
(3)
Supply Voltage Min
(2)
(8)
(1)
Supply Voltage Max
(6)
(2)
(1)
(1)
(1)
Operating Frequency Max
(1)
(2)
(2)
(1)
(4)
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | MPU Case Style | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 630+69,150 $ | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 196Pins | MAPBGA | 3V | 1.6V | 150MHz | I2C, CAN, UART | 150MHz | - | 32bit | 32 bit | I2C, CAN, UART | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | ||||||
Each | 800+44,260 $ | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 225Pins | MAPBGA | 3V | 3.6V | 140MHz | CAN, I2C, I2S, SPI, USB, UART | 140MHz | 53I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -20°C | 70°C | MCF525x | ColdFire V2 | ||||||
Each | 450+93,310 $ | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 256Pins | BGA | 3V | 3.3V | 150MHz | I2C, CAN, UART | 150MHz | - | 32bit | 32 bit | I2C, CAN, UART | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | ||||||
11J9642 | Each | 44+144,340 $ 50+142,260 $ 100+133,880 $ | PowerQUICC Family PowerQUICC I Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 357Pins | BGA | 3.135V | 3.465V | 50MHz | I2C, Parallel, SPI, TDM, UART | 50MHz | 59I/O's | 32bit | 32 bit | I2C, Parallel, SPI, TDM, UART | Surface Mount | 0°C | 95°C | PowerQUICC I | PowerQUICC | |||||
Each | 630+53,490 $ | ColdFire V2 MCF527X Series | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 150MHz | I2C, SPI, UART | 150MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||
Each | 630+37,190 $ | ColdFire V2 MCF527X Series | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 100MHz | I2C, SPI, UART | 100MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | 0°C | 70°C | MCF527x | ColdFire V2 | ||||||
Each | 300+45,620 $ | Coldfire V2 Family MCF524x Series Microprocessors | 32bit | 1Cores | 8KB | LQFP | 144Pins | LQFP | 1.7V | 1.9V | 120MHz | I2C, QSPI, UART | 120MHz | 32I/O's | 32bit | 32 bit | I2C, QSPI, UART | Surface Mount | 0°C | 70°C | MCF524x | ColdFire V2 | ||||||
Each | 260+48,080 $ | Coldfire V2 Family MCF524x Series Microprocessors | 32bit | 1Cores | 8KB | LQFP | 144Pins | LQFP | 1.7V | 1.9V | 120MHz | I2C, QSPI, UART | 120MHz | 32I/O's | 32bit | 32 bit | I2C, QSPI, UART | Surface Mount | -40°C | 85°C | MCF524x | ColdFire V2 | ||||||
Each | 630+43,200 $ | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 150MHz | I2C, SPI, UART | 150MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||
Each | 630+35,430 $ | Coldfire V2 Family MCF520x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 196Pins | MAPBGA | 3V | 1.6V | 166.67MHz | I2C, UART | 166.67MHz | 50I/O's | 32bit | 32 bit | I2C, UART | Surface Mount | -40°C | 85°C | MCF520x | ColdFire V2 | ||||||
Each | 630+45,580 $ | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 100MHz | I2C, SPI, UART | 100MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||