11 Résultats trouvés pour "industrial-communication"
Trouvez une vaste gamme de Microprocessors dans Newark Électronique Canada. Nous stockons une large sélection de Microprocessors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 105,850 $ | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | 32KB | - | BGA | 620Pins | BGA | 950mV | 1.05V | - | 400MHz | - | I2C, JTAG, SPI, UART, USB | 400MHz | 32I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | 25+ 43,450 $ | VF Family VF6xx Series Microprocessors | - | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 25+ 84,570 $ 72+ 81,580 $ | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | 32KB | - | BGA | 620Pins | BGA | 950mV | 1.05V | - | 400MHz | - | I2C, SPI, UART | 400MHz | 32I/O's | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | 1+ 44,420 $ | VF Family VF6xx Series Microprocessors | - | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 25+ 43,000 $ 80+ 42,430 $ 120+ 41,840 $ 280+ 41,260 $ | VF Family VF3xx Series Microprocessors | - | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF3xx | VF3xx | VF | ||||||
Each | 1+ 45,810 $ | VF Family VF6xx Series Microprocessors | - | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 250+ 44,370 $ | i.MX 6SoloX Series | 32bit | 1Cores | - | - | - | MAPBGA | 400Pins | MAPBGA | 1.15V | 1.3V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 6SoloX | - | i.MX | ||||||
Each | 250+ 45,370 $ | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | 2Cores | - | - | - | MAPBGA | 529Pins | MAPBGA | 1.25V | 1.3V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6SoloX | - | i.MX | ||||||
Each | 25+ 116,500 $ 50+ 114,810 $ 100+ 108,070 $ | QorIQ Family P1020 Series Microprocessors | 32bit | 2Cores | - | - | - | BGA | 689Pins | BGA | - | 950mV | - | 800MHz | - | Ethernet, I2C, SPI, UART, USB | 800MHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 125°C | - | P1020 | - | QorIQ | ||||||
Each | 25+ 136,670 $ 50+ 134,700 $ 100+ 126,770 $ | QorIQ Family P1020 Series Microprocessors | 32bit | 2Cores | - | - | - | BGA | 689Pins | BGA | - | 950mV | - | 800MHz | - | Ethernet, I2C, SPI, UART, USB | 800MHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | P1020 | - | QorIQ | ||||||
Each | 100+ 177,770 $ | QorIQ Family P2020 Series Microprocessors | 32bit | 2Cores | - | - | - | BGA | 689Pins | BGA | - | 1.05V | - | 1.2GHz | - | Ethernet, I2C, SPI, UART, USB | 1.2GHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 125°C | - | P2020 | - | QorIQ | ||||||