| Quantité | Prix |
|---|---|
| 25+ | 43,000 $ |
| 80+ | 42,430 $ |
| 120+ | 41,840 $ |
| 280+ | 41,260 $ |
Informations produit
Aperçu du produit
The MVF30NN151CKU26 is a Vybrid VF3xx series 32-bit Microcontroller based on single-core ARM Cortex-A5 operates at a maximum frequency of 266MHz. The device incorporates 1.5MB on-chip SRAM, four universal asynchronous receivers/transmitters (UART)/serial communications interface (SCI) with LIN, ISO7816, IrDA and hardware flow control, three deserial serial peripheral interface (DSPI), two inter-integrated circuit (I2C) with SMBUS support, dual USB OTG controller + PHY, dual 4/8 bit secure digital host controller, dual 10/100 Ethernet with L2 Switch (IEEE 1588) and dual FlexCAN3. Vybrid devices also provide a powerful combination of on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications.
- 32KB/32KB I/D L1 Cache
- 1.6 DMIPS/MHz based on ARMv7 architecture
- NEON™ MPE (media processing engine) Coprocessor
- Double precision floating point unit
- 24MHz Crystal oscillator
- 32kHz Crystal oscillator
- Internal reference clocks (128KHz and 24MHz)
- Phase locked loops (PLLs)
- Low jitter digital PLLs
- Various stop, wait and run modes
- Peripheral clock enable register
- Low voltage warning and detect with selectable trip points
- Illegal opcode and illegal address detection
- Hardware CRC module to support fast cyclic redundancy checks (CRC)
- 128-bit Unique chip identifier
- Hardware watchdog
- External watchdog monitor (EWM)
- Dual DMA controller with 32 channels (with DMAMUX)
- Debug - standard JTAG, 16-bit trace port
- Motor control/general purpose timer (FTM)
- Periodic interrupt timers (PITs)
- Low-power timer (LPTMR0)
- IEEE 1588 Timer per MAC interface
- ARM TrustZone including the TZ architecture
- Cryptographic acceleration and assurance module, incorporates 16KB secure RAM (CAAM)
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Wireless, Communications & Networking
Spécifications techniques
VF Family VF3xx Series Microprocessors
ARM Cortex-A5
32bit
266MHz
364Pins
4.4V
LQFP
CAN, DSPI, I2C, SCI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
Surface Mount
VYBRID
-40°C
VF3xx
MSL 3 - 168 hours
1Cores
1.5MB
32bit
MAPBGA
1.5MB
5.25V
266MHz
-
32 bit
85°C
VF3xx
-
VF
No SVHC (27-Jun-2024)
Documents techniques (4)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit