32bit Microprocessors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(8)
No. of Bits
=32bit
1
(9)
Product Range
(1)
(2)
(1)
(5)
No. of CPU Cores
(4)
(5)
Device Core
(6)
(3)
Program Memory Size
(3)
IC Case / Package
(1)
(8)
No. of Pins
(1)
(8)
Supply Voltage Min
(1)
(8)
Supply Voltage Max
(1)
(8)
MCU Case Style
(1)
(2)
(6)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | Device Core | Program Memory Size | No. of Bits | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MCU Family | MPU Series | MCU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,950 $ 10+17,660 $ 25+17,380 $ 50+17,040 $ 100+16,690 $ Plus de tarifs | SAMA5 Family SAMA5D3 Series Microcontrollers | 1Cores | ARM Cortex-A5 | - | 32bit | LFBGA | 324Pins | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 85°C | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | ||||||
Each | 450+46,700 $ | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 450+45,090 $ | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 40+41,270 $ | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF3xx | VF3xx | VF | ||||||
Each | 40+41,320 $ 80+40,500 $ 120+39,670 $ 280+38,840 $ | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF3xx | VF3xx | VF | ||||||
Each | 450+43,570 $ | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 450+41,760 $ | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 450+41,990 $ | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 1+49,250 $ 5+46,720 $ 10+44,160 $ 25+41,560 $ 50+38,770 $ Plus de tarifs | VF Family VF5xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, DSPI, Ethernet, I2C, SD, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF5xx | VF5xx | VF | ||||||