81 Résultats trouvés pour "position"
Trouvez une vaste gamme de Microprocessors dans Newark Électronique Canada. Nous stockons une large sélection de Microprocessors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : NXP, Renesas, Stmicroelectronics, Zilog & Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,050 $ 10+ 4,580 $ 25+ 3,830 $ 50+ 3,740 $ 192+ 3,660 $ Plus de tarifs | i.MX Family i.MX RT1010 Series Microprocessors | 32bit | 1Cores | - | LQFP | 80Pins | LQFP | 3V | 3.6V | 500MHz | I2C, SPI, UART, USB | 500MHz | 44I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1010 | i.MX | ||||||
Each | 1+ 34,920 $ 5+ 32,110 $ 10+ 29,490 $ 25+ 28,490 $ 50+ 27,580 $ Plus de tarifs | i.MX Family i.MX25 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 400Pins | MAPBGA | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | ||||||
Each | 1+ 26,340 $ 10+ 20,950 $ 25+ 19,600 $ 50+ 18,990 $ 100+ 18,350 $ Plus de tarifs | i.MX Family i.MX 6SLL Series Microprocessors | 32bit | 1Cores | 96KB | BGA | 400Pins | BGA | 1.15V | 1.26V | 1GHz | CAN, I2C, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 6SLL | i.MX | ||||||
RENESAS | Each | 1+ 26,340 $ 5+ 25,000 $ 10+ 23,630 $ 25+ 22,240 $ 50+ 20,740 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | 32bit | 1Cores | - | LQFP | 176Pins | LQFP | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 78I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | |||||
Each | 1+ 14,430 $ | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | 128KB | BGA | 225Pins | BGA | 3V | 3.6V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 149I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX RT106x | i.MX | ||||||
Each | 1+ 21,980 $ 10+ 18,440 $ 25+ 16,030 $ 50+ 15,890 $ 100+ 15,770 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | LFQFP | 176Pins | - | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | ||||||
12AN0032 RoHS | Each | 1+ 18,990 $ 10+ 17,750 $ 25+ 17,250 $ 50+ 15,570 $ 100+ 14,660 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | VFBGA | 225Pins | - | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 98I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | |||||
45AM4730 RoHS | Each | 1+ 105,760 $ 5+ 102,920 $ 10+ 99,950 $ 25+ 98,470 $ 50+ 97,030 $ Plus de tarifs | S32E2 Family S32E288 Series Microprocessors | - | 10Cores | - | MAPBGA | 400Pins | - | 800mV | 3.3V | 800MHz | CAN, Ethernet, FlexRay, I2C, I3C, LIN, SENT, SPI, USART, Zipwire | - | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | S32Z280 | S32Z2 | |||||
12AM8537 RoHS | Each (Supplied on Full Reel) Bobine complète | 1000+ 5,340 $ 2000+ 5,190 $ 4000+ 4,870 $ 6000+ 4,650 $ | i.MX RT Family i.MX RT1015 Series Microprocessors | - | 1Cores | - | LQFP | 100Pins | - | 925mV | 1.26V | 400MHz | I2C, SPI, SAI, SPDIF, USB, UART | - | 57I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT1015 | i.MX RT | |||||
79AK4781 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,850 $ 10+ 9,970 $ 25+ 9,250 $ 50+ 8,870 $ 120+ 8,470 $ Plus de tarifs | i.MX Family RT1020 Series Microprocessors | - | 1Cores | - | LQFP | 144Pins | - | 925mV | 1.26V | 396MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 96I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | RT1020 | i.MX | |||||
12AM8535 RoHS | Each (Supplied on Full Reel) Bobine complète | 1000+ 3,630 $ 2000+ 3,400 $ 4000+ 3,160 $ 6000+ 3,010 $ 10000+ 2,960 $ | i.MX RT Family i.MX RT1010 Series Microprocessors | - | 1Cores | - | LQFP | 80Pins | - | 925mV | 1.3V | 500MHz | SPI, SAI, SPDIF, USB, UART | - | 44I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1010 | i.MX RT | |||||
51AM2166 RoHS | Each | 1+ 21,880 $ 10+ 17,280 $ 25+ 16,130 $ 50+ 15,200 $ 100+ 14,290 $ Plus de tarifs | i.MX RT Family i.MX RT1180 Series Microprocessors | - | 1Cores | - | MAPBGA | 144Pins | - | 900mV | 1.15V | 300MHz | CAN, Ethernet, I2C, I3C, SPI, SDHC, USB, UART | - | 82I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT1180 | i.MX RT | |||||
Each | 1+ 19,740 $ 10+ 16,700 $ 25+ 15,860 $ 50+ 15,350 $ 100+ 14,840 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | LFBGA | 176Pins | - | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | ||||||
Each | 1+ 10,100 $ 10+ 8,080 $ 25+ 7,730 $ 50+ 7,380 $ 192+ 7,040 $ Plus de tarifs | i.MX Family i.MX RT1010 Series Microprocessors | 32bit | 1Cores | - | LQFP | 80Pins | LQFP | 3V | 3.6V | 400MHz | I2C, SPI, UART, USB | 400MHz | 44I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT1010 | i.MX | ||||||
Each | 1+ 133,080 $ 5+ 130,270 $ 10+ 127,560 $ 25+ 125,420 $ 50+ 123,060 $ | 4605186 Series | - | - | 512Byte | QFP | 64Pins | - | 4.5V | 5.5V | 20MHz | Serial | - | 19I/O's | 8bit | 8 bit | - | Surface Mount | -40°C | 85°C | - | - | - | ||||||
Each | 1+ 7,550 $ | - | - | 1Cores | 96KB | LQFP | 100Pins | LQFP | 3V | 3.6V | 396MHz | CAN, Ethernet, I2C, SPI, UART, USB | 396MHz | 57I/O's | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT | i.MX | ||||||
Each | 1+ 35,960 $ | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 225Pins | MAPBGA | 3V | 3.6V | 140MHz | CAN, I2C, I2S, SPI, USB, UART | 140MHz | 53I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -20°C | 70°C | - | MCF525x | ColdFire V2 | ||||||
Each | 100+ 30,400 $ | i.MX Family i.MX25 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 400Pins | MAPBGA | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | 70°C | - | i.MX25 | i.MX | ||||||
Each | 250+ 28,190 $ 500+ 27,390 $ | i.MX Family i.MX25 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 400Pins | MAPBGA | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | ||||||
Each | 250+ 26,460 $ 500+ 25,700 $ | i.MX25 Series | 32bit | 1Cores | - | MAPBGA | 400Pins | MAPBGA | 1.38V | 1.52V | 400MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | ||||||
Each | 250+ 33,680 $ | - | - | 1Cores | - | MAPBGA | 225Pins | - | 3V | 3.3V | 140MHz | CAN, I2C, SPI, UART, USB | - | 54I/O's | 32bit | 32 bit | - | Surface Mount | -20°C | 70°C | - | MCF525x | ColdFire V2 | ||||||
Each | 1+ 49,470 $ 5+ 44,790 $ 10+ 40,120 $ 25+ 37,780 $ 50+ 36,490 $ Plus de tarifs | i.MX Family i.MX35 Series Microprocessors | 32bit | 1Cores | 32KB | MAPBGA | 400Pins | MAPBGA | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | 532MHz | 32I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | ||||||
Each | 1+ 6,880 $ | - | 32bit | 1Cores | 96KB | LQFP | 100Pins | LQFP | 920mV | 1.3V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 57I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT | i.MX | ||||||
Each | 250+ 38,680 $ | i.MX35 Series | 32bit | 1Cores | - | MAPBGA | 400Pins | MAPBGA | 1.33V | 1.47V | 532MHz | I2C, SPI, SSI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | - | i.MX35 | i.MX | ||||||
Each | 1+ 21,490 $ | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | - | HLQFP | 176Pins | HLQFP | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 97I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | RZ/T | RZ | ||||||