Microprocessors :
58 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(58)
Supply Voltage Max
=1.3V
1
(1)
(29)
(2)
(10)
(1)
(10)
(25)
(34)
Product Range
(7)
(4)
(27)
(1)
(2)
(4)
(1)
(5)
No. of CPU Cores
(33)
(23)
MPU Core Size
(30)
Program Memory Size
(4)
(1)
IC Case / Package
(2)
(56)
MPU Case Style
(1)
(29)
No. of Pins
(19)
(1)
(3)
(28)
(6)
(1)
Supply Voltage Min
(1)
(19)
(24)
(14)
Operating Frequency Max
(2)
(4)
(18)
(20)
(14)
Emballage
(54)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | Device Core | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | ADC Channels | Data Bus Width | Embedded Interface Type | ADC Resolution | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MCU Family | MPU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,790 $ 10+14,830 $ 25+14,120 $ 50+13,300 $ 100+12,470 $ Plus de tarifs | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | ARM Cortex-M7F | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | ||||||
Each | 1+29,590 $ 10+25,900 $ 25+21,450 $ 50+19,240 $ 100+17,750 $ Plus de tarifs | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | ARM Cortex-M7F | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | ||||||
Each | 1+19,400 $ 10+15,900 $ 25+15,020 $ 50+14,550 $ 100+14,080 $ Plus de tarifs | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX RT1050 | - | i.MX | - | ||||||
Each | 1+21,310 $ 10+17,630 $ 25+16,960 $ 50+16,260 $ 100+15,550 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+22,340 $ 10+18,010 $ 25+17,610 $ 50+16,760 $ 100+15,920 $ Plus de tarifs | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX RT105x | - | i.MX | - | ||||||
Each | 1+16,290 $ 10+13,660 $ 25+13,210 $ 50+12,750 $ 100+12,270 $ Plus de tarifs | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | 96KB | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX RT1050 | - | i.MX | - | ||||||
Each | 1+20,210 $ 10+16,940 $ 25+16,110 $ 50+15,620 $ 100+15,140 $ Plus de tarifs | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | 96KB | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX RT1050 | - | i.MX | - | ||||||
Each | 1+28,000 $ 10+23,270 $ 25+22,090 $ 50+21,460 $ 100+20,830 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | 0°C | 85°C | i.MX RT106x | - | i.MX | - | ||||||
79AK4785 RoHS | Each | 1+30,590 $ 10+25,490 $ 25+24,220 $ 50+23,590 $ 100+22,970 $ Plus de tarifs | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | 4MB | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | RT106x | - | i.MX | - | |||||
79AK4783 RoHS | Each | 1+26,600 $ 10+22,050 $ 25+20,910 $ 50+20,290 $ 100+19,700 $ Plus de tarifs | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | RT106x | - | i.MX | - | |||||
79AK4784 RoHS | Each | 1+22,950 $ 10+19,030 $ 25+18,330 $ 50+17,610 $ 100+16,870 $ Plus de tarifs | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | RT106x | - | i.MX | - | |||||
79AK4782 RoHS | Each | 1+25,960 $ 10+21,490 $ 25+20,370 $ 50+19,780 $ 100+19,180 $ Plus de tarifs | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | RT106x | - | i.MX | - | |||||
12AM8548 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+12,050 $ 4500+11,840 $ 7500+11,610 $ | i.MX RT Family i.MX RT1050 Series Microprocessors | 1Cores | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 127I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | i.MX RT1050 | - | i.MX RT | - | |||||
12AM8535 RoHS | Each (Supplied on Full Reel) Bobine complète | 1000+5,150 $ 3000+4,980 $ 5000+4,760 $ | i.MX RT Family i.MX RT1010 Series Microprocessors | 1Cores | - | - | - | LQFP | - | 80Pins | 925mV | 1.3V | 500MHz | - | SPI, SAI, SPDIF, USB, UART | - | 44I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | i.MX RT1010 | - | i.MX RT | - | |||||
12AM8550 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+12,640 $ 4500+12,430 $ 7500+12,180 $ | i.MX RT Family i.MX RT1050 Series Microprocessors | 1Cores | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 127I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | i.MX RT1050 | - | i.MX RT | - | |||||
51AM4064 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+18,170 $ 4500+17,510 $ 7500+17,150 $ | i.MX RT Family i.MX RT1064 Series Microprocessors | 1Cores | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 127I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 85°C | i.MX RT1064 | - | i.MX RT | - | |||||
Each | 1+24,620 $ 10+20,360 $ 25+19,290 $ 50+18,720 $ 100+18,150 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+23,990 $ 10+19,890 $ 25+18,670 $ 50+18,280 $ 100+17,880 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+27,430 $ 10+22,780 $ 25+21,620 $ 50+21,100 $ 100+20,570 $ Plus de tarifs | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | MAPBGA | MAPBGA | 289Pins | 1.15V | 1.3V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX 6ULL | - | i.MX | - | ||||||
Each | 90+7,650 $ 180+7,490 $ 270+7,340 $ 450+7,190 $ 900+7,030 $ Plus de tarifs | - | 1Cores | - | 32bit | 96KB | LQFP | LQFP | 100Pins | 920mV | 1.3V | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 57I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | i.MX RT | - | i.MX | - | ||||||
Each | 760+16,680 $ 1520+16,350 $ 2280+16,010 $ 3800+15,680 $ 7600+15,350 $ Plus de tarifs | i.MX Family i.MX 6UltraLite Series Microprocessors | 1Cores | - | 32bit | - | MAPBGA | MAPBGA | 289Pins | 1.15V | 1.3V | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | i.MX 6UltraLite | - | i.MX | - | ||||||
Each | 450+44,050 $ 900+43,170 $ 1350+42,280 $ 2250+41,410 $ 4500+40,520 $ Plus de tarifs | i.MX 6SoloX Series | 1Cores | - | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | i.MX 6SoloX | - | i.MX | - | ||||||
Each | 1+76,440 $ 5+73,730 $ 10+70,700 $ 25+67,380 $ 50+64,360 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | - | - | - | MAPBGA | - | 529Pins | 1.15V | 1.3V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | i.MX 6SoloX | - | i.MX | - | ||||||
Each | 450+47,730 $ 900+46,770 $ 1350+45,830 $ 2250+44,870 $ 4500+43,910 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | i.MX 6SoloX | - | i.MX | - | ||||||
Each | 1+66,310 $ 5+63,940 $ 10+61,320 $ 25+58,440 $ 50+55,810 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | - | MAPBGA | - | 400Pins | 1.15V | 1.3V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | i.MX 6SoloX | - | i.MX | - | ||||||