Microprocessors :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Supply Voltage Max
=1.9V
1
(1)
(29)
(2)
(10)
(1)
(10)
(25)
(34)
Product Range
(2)
No. of CPU Cores
(2)
MPU Core Size
(2)
Program Memory Size
(2)
IC Case / Package
(2)
MPU Case Style
(2)
No. of Pins
(2)
Supply Voltage Min
(2)
Operating Frequency Max
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+51,360 $ 600+48,730 $ 900+46,060 $ 1500+43,340 $ 3000+40,420 $ Plus de tarifs | Coldfire V2 Family MCF524x Series Microprocessors | 1Cores | 32bit | 8KB | LQFP | LQFP | 144Pins | 1.7V | 1.9V | 120MHz | I2C, QSPI, UART | 120MHz | 32I/O's | 32bit | 32 bit | I2C, QSPI, UART | Surface Mount | 0°C | 70°C | MCF524x | ColdFire V2 | ||||||
Each | 260+47,070 $ 520+44,650 $ 780+42,200 $ 1300+39,710 $ 2600+37,040 $ Plus de tarifs | Coldfire V2 Family MCF524x Series Microprocessors | 1Cores | 32bit | 8KB | LQFP | LQFP | 144Pins | 1.7V | 1.9V | 120MHz | I2C, QSPI, UART | 120MHz | 32I/O's | 32bit | 32 bit | I2C, QSPI, UART | Surface Mount | -40°C | 85°C | MCF524x | ColdFire V2 | ||||||