Microprocessors :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Supply Voltage Min
=1.25V
1
(1)
(1)
(25)
(21)
(9)
(4)
(2)
(10)
Product Range
(1)
(1)
(1)
(1)
(1)
(2)
(12)
No. of CPU Cores
(5)
(14)
MPU Core Size
(12)
Program Memory Size
(5)
IC Case / Package
(5)
(14)
MPU Case Style
(5)
(7)
No. of Pins
(5)
(12)
(2)
Supply Voltage Max
(14)
(5)
Operating Frequency Max
(1)
(17)
(1)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11J9485 | Each | 44+228,530 $ 132+225,140 $ 220+221,840 $ | 4386264 Series | 1Cores | 32bit | 576KB | BGA | BGA | 360Pins | 1.25V | 1.35V | 600MHz | JTAG | 600MHz | 123I/O's | 32bit | 32 bit | JTAG | Surface Mount | -40°C | 105°C | MC7447A | Power Architecture | |||||
11J9481 | Each | 44+761,940 $ 132+750,630 $ 220+739,650 $ | MPC7447A Series | 1Cores | 32bit | 576KB | BGA | BGA | 360Pins | 1.25V | 1.35V | 1.16GHz | JTAG | 1.16GHz | 123I/O's | 32bit | 32 bit | JTAG | Surface Mount | 0°C | 105°C | MC7447A | Power Architecture | |||||
Each | 44+503,490 $ 132+493,420 $ 220+483,340 $ | (Power) HOST MPU Series | 1Cores | 32bit | 576KB | BGA | BGA | 360Pins | 1.25V | 1.35V | 1GHz | JTAG | 1GHz | 123I/O's | 32bit | 32 bit | JTAG | Surface Mount | 0°C | 105°C | MPC74 | Power Architecture | ||||||
11J9480 | Each | 44+470,700 $ 132+463,700 $ 220+456,920 $ | 4440463 Series | 1Cores | 32bit | 576KB | BGA | BGA | 360Pins | 1.25V | 1.35V | 1GHz | JTAG | 1GHz | 123I/O's | 32bit | 32 bit | JTAG | Surface Mount | -40°C | 105°C | MC7447A | Power Architecture | |||||
11J9488 | Each | 44+887,500 $ 132+874,320 $ 220+861,540 $ | PowerPC Series | 1Cores | 32bit | 576KB | BGA | BGA | 360Pins | 1.25V | 1.35V | 1GHz | JTAG | 1GHz | 123I/O's | 32bit | 32 bit | JTAG | Surface Mount | -40°C | 105°C | MC7447A | Power Architecture | |||||
Each | 450+49,050 $ 900+48,070 $ 1350+47,090 $ 2250+46,110 $ 4500+45,130 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 450+51,220 $ 900+50,190 $ 1350+49,180 $ 2250+48,150 $ 4500+47,120 $ Plus de tarifs | i.MX 6SoloX Series | 2Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 1+72,120 $ 5+69,550 $ 10+66,700 $ 25+63,570 $ 50+60,720 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 760+53,260 $ 1520+52,190 $ 2280+51,140 $ 3800+50,070 $ 7600+49,000 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 450+42,770 $ 900+41,910 $ 1350+41,060 $ 2250+40,200 $ 4500+39,350 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 760+50,870 $ 1520+49,860 $ 2280+48,840 $ 3800+47,820 $ 7600+46,800 $ Plus de tarifs | i.MX 6SoloX Series | 2Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 1+71,410 $ 5+68,860 $ 10+66,040 $ 25+62,940 $ 50+60,110 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 1+62,440 $ 5+60,220 $ 10+57,740 $ 25+55,030 $ 50+52,570 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 420+52,260 $ 840+51,220 $ 1260+50,180 $ 2100+49,120 $ 4200+48,080 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 529Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 1+65,580 $ 5+63,250 $ 10+60,660 $ 25+57,810 $ 50+55,210 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 1+68,740 $ 5+66,290 $ 10+63,570 $ 25+60,580 $ 50+57,870 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 1+74,970 $ 5+72,300 $ 10+69,340 $ 25+66,070 $ 50+63,110 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | MAPBGA | - | 529Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 450+44,120 $ 900+43,240 $ 1350+42,350 $ 2250+41,480 $ 4500+40,590 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 1+64,990 $ 5+62,680 $ 10+60,110 $ 25+57,290 $ 50+54,710 $ Plus de tarifs | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||