2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. AC / DC Off Line Converters
                      Imprimer la page

                      LNK6407D-TL

                      AC/DC Converter, Flyback, 90 VAC to 264VAC In, 7.5 W, SOIC-7

                      POWER INTEGRATIONS LNK6407D-TL
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantLNK6407D-TL
                      Code Commande15AJ6453
                      Gamme de produitLinkSwitch-III Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 154 En Stock
                      QuantitéPrix
                      1+1,040 $
                      10+1,010 $
                      25+0,975 $
                      50+0,943 $
                      100+0,911 $
                      250+0,879 $
                      500+0,848 $
                      1000+0,816 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      1,04 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantLNK6407D-TL
                      Code Commande15AJ6453
                      Gamme de produitLinkSwitch-III Series
                      Fiche technique

                      Data Sheet

                      Input Voltage Min90VAC
                      Input Voltage AC Min90V
                      Input Voltage Max264VAC
                      Input Voltage AC Max264V
                      AC / DC Converter Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins7Pins
                      Power Rating Max7.5W
                      Power Rating7.5W
                      TopologyFlyback
                      IsolationIsolated
                      Power Switch Voltage Rating725V
                      Power Switch Current Rating600µA
                      Switching Frequency85kHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeLinkSwitch-III Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      LinkSwitch™-3 family of ICs dramatically simplifies low power CV/ CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very accurate output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates 725V power MOSFET, novel ON/OFF control state machine, high-voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto monolithic IC. It compensates for transformer inductance tolerances, input line voltage variations, cable voltage drop and external component temperature variations. Auto-restart protection reduces power delivered by <gt/>90% for output short-circuit and control loop faults (open/shorted components). Used in chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters, etc.

                      • Output power of 7.5W (adapter), 7.5W (open frame) at 90-264VAC
                      • Energy efficient, accurate primary side regulation CV/CC switcher for adapters and chargers
                      • Dramatically simplifies CV/CC converters, EcoSmart™ energy efficient
                      • Eliminates optocoupler, all secondary CV/CC control and all control loop compensation circuitry
                      • Very accurate IC parameter tolerances using test trimming technology
                      • Easily meets all global energy efficiency regulations with no added components
                      • No-load consumption at 230VAC input with bias winding <lt/>30mW, hysteretic thermal shutdown
                      • No current sense resistors, maximizes efficiency, frequency jittering reduces EMI filter cost
                      • Meets high-voltage creepage requirements between DRAIN and all other pins both on PCB and at package
                      • Minimum operation frequency fixed to improve transient load response

                      Spécifications techniques

                      Input Voltage Min

                      90VAC

                      Input Voltage Max

                      264VAC

                      AC / DC Converter Case Style

                      SOIC

                      No. of Pins

                      7Pins

                      Power Rating

                      7.5W

                      Isolation

                      Isolated

                      Power Switch Current Rating

                      600µA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Input Voltage AC Min

                      90V

                      Input Voltage AC Max

                      264V

                      IC Case / Package

                      SOIC

                      Power Rating Max

                      7.5W

                      Topology

                      Flyback

                      Power Switch Voltage Rating

                      725V

                      Switching Frequency

                      85kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      LinkSwitch-III Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit