2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Fuel Gauge ICs
                      Imprimer la page

                      MAX17261METD+T

                      Battery Fuel Gauge IC, Li-Ion, 2 Wire, I2C, Serial, 2.3 to 4.9 V Supply, -40 °C to 85 °C, TDFN-EP-14

                      ANALOG DEVICES MAX17261METD+T
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX17261METD+T
                      Code Commande33AK3209
                      Gamme de produitMAX17261 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      3 628 En Stock

                      Vous en voulez davantage ?

                      2410 Livraison dans 1-3 jours ouvrables(US stock)
                      1218 Livraison dans 2-4 jours ouvrables(UK stock)
                      Commander avant 21:00
                      QuantitéPrix
                      1+4,420 $
                      10+4,080 $
                      25+4,080 $
                      50+4,080 $
                      100+4,080 $
                      250+3,790 $
                      500+3,540 $
                      1000+3,540 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      4,42 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX17261METD+T
                      Code Commande33AK3209
                      Gamme de produitMAX17261 Series
                      Fiche technique

                      Data Sheet

                      Battery Management FunctionFuel Gauge
                      Battery TypeLi-Ion
                      Supply Voltage Min2.3V
                      Battery IC Case StyleTDFN-EP
                      Supply Voltage Max4.9V
                      IC Case / PackageTDFN-EP
                      IC Interface Type2 Wire, I2C, Serial
                      No. of Pins14Pins
                      Interfaces2 Wire, I2C, Serial
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product RangeMAX17261 Series
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      MAX17261METD+T is a 5.1μA multi-cell fuel gauge with ModelGauge m5 EZ. It is an ultra-low power fuel gauge IC that implements the ModelGauge™ m5 algorithm. The IC monitors a multiple-series cell battery pack with an external resistor divider. The IC provides precision measurements of current, voltage, and temperature. The temperature of the battery pack is measured using an internal temperature sensor or external thermistor. The ModelGauge m5 EZ algorithm makes fuel gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. The algorithm provides tolerance against battery diversity for most lithium batteries and applications. Typical applications are tablets, 2-in-1 laptops, digital still, video, and action cameras, medical devices, handheld computers and terminals, financial terminals, mobile printers, augmented/virtual reality devices, robots, E-bikes, battery backups, wireless speakers.

                      • No characterization is required for EZ performance, robust against battery variation
                      • Eliminates error near empty voltage, eliminates coulomb counter drift
                      • Compensates for age, current, and temperature, does not require empty, full, or idle states
                      • Low 5.1μA operating current, monitors multiple-cell battery pack
                      • PCB metal sensing + temperature compensation, supports Li+ and variants including LiFePO4
                      • Thermistor or ±1°C internal temperature, no calibration required
                      • Dynamic power estimates power capability during discharge
                      • Time-to-Empty and Time-to-Full estimation, predicts remaining capacity under theoretical load
                      • 14-pin TDFN-EP package
                      • Temperature rating range from -40°C to +85°C

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Management Function

                      Fuel Gauge

                      Supply Voltage Min

                      2.3V

                      Supply Voltage Max

                      4.9V

                      IC Interface Type

                      2 Wire, I2C, Serial

                      Interfaces

                      2 Wire, I2C, Serial

                      Operating Temperature Max

                      85°C

                      Product Range

                      MAX17261 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Type

                      Li-Ion

                      Battery IC Case Style

                      TDFN-EP

                      IC Case / Package

                      TDFN-EP

                      No. of Pins

                      14Pins

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit