Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,770 $ | 1,77 $ |
| Total Prix | 1,77 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,770 $ |
| 10+ | 1,280 $ |
| 25+ | 1,160 $ |
| 50+ | 1,090 $ |
| 100+ | 1,020 $ |
| 250+ | 0,957 $ |
| 500+ | 0,765 $ |
| 1000+ | 0,715 $ |
Informations produit
Aperçu du produit
The LM334DT is a 3-terminal adjustable Current Source characterized by an operating current range of 10000: 1 an excellent current regulation wide dynamic voltage range of 1 to 10V. The current is determined by an external resistor without requiring other external components. Reverse voltage of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in AC applications. For the LM334, the voltage on the control pin is 64mV at +25°C and is directly proportional to the absolute temperature (°K). The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.
- Operates from 1 to 40V
- Programmable from 1µA to 10mA
- 0.02%/V current regulation
- ±3% Initial accuracy
Spécifications techniques
Current Source
40V
10A
8 Pin
0°C to +70°C
-
No SVHC (25-Jun-2025)
-
30V
1V
-
SOIC
3%
-
-
SOIC
-
400mW
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit