| Quantité | Prix |
|---|---|
| 1+ | 11,740 $ |
| 10+ | 9,090 $ |
| 25+ | 8,650 $ |
| 74+ | 8,210 $ |
| 111+ | 7,940 $ |
| 259+ | 7,660 $ |
| 518+ | 7,340 $ |
Informations produit
Aperçu du produit
LTC3765 is a start-up controller and gate driver for use in a self-starting secondary-side control forward converter. When combined with the LTC3766 secondary-side synchronous forward controller, a complete isolated power supply is created using a minimum of discrete parts. A proprietary scheme is used to multiplex gate drive signals and bias power across the isolation barrier through a small pulse transformer. It contains an on chip bridge rectifier that extracts gate drive bias power from this pulse transformer, eliminating the need for a separate bias supply. A precision undervoltage lockout circuit and linear regulator controller ensure a quick and well-controlled start-up. It includes an active clamp output for driving an external PMOS, as well as an adjustable delay to optimize efficiency. It is used in applications such as isolated battery chargers, isolated 48V telecommunication systems, servers and embedded computing, automotive and heavy equipment etc.
- On-chip bridge rectifier eliminates need for separate gate drive bias supply
- Linear regulator controller for fast start-up
- Precision UVLO with adjustable hysteresis
- Overtemperature protection
- Adjustable start-up frequency and soft-start
- Operating voltage range is 7.7V to 14.5V
- DC supply current is 1.7mA typ at (VRUN = 1.5V, TA = 25°C, VCC = 12V)
- Oscillator frequency is 75KHz typical at (RFS = 75Kohm, TA = 25°C, VCC = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
35µA
MOSFET
16Pins
-
-
20ns
No SVHC (04-Feb-2026)
MSOP-EP
12V
Isolated
Isolated
Surface Mount
Logic
-
20ns
MSL 1 - Unlimited
-
430kHz
8.5V
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit