Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 17,710 $ |
| 10+ | 12,320 $ |
| 25+ | 12,180 $ |
| 50+ | 11,550 $ |
| 100+ | 10,940 $ |
| 250+ | 10,030 $ |
| 500+ | 9,110 $ |
Informations produit
Aperçu du produit
LT4200 is a hot swap E-Fuse with guaranteed SOA. It is an integrated solution for hot swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a hot swap controller, power MOSFET and current sense resistor into a single package for small form-factor applications. The MOSFET safe operating area is production tested and guaranteed for the stresses in hot swap applications. It provides separate inrush current control and a ±12% accurate 57A current limit with output dependent foldback. The current limit threshold can be adjusted dynamically using the ISET pin. Additional features include a current monitor output for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided. It is used in application such as high availability servers, solid state drives etc.
- Wide operating voltage range is 2.9V to 15V, input supply current is 1.6mA typ
- Guaranteed safe operating area is 7.5W√s
- 1.2Mohm MOSFET with current sense element
- Adjustable current limit threshold, temperature monitor output
- Overtemperature protection, adjustable current limit timer before fault
- Power good and fault outputs, adjustable inrush current control
- ±2.5% accurate undervoltage and overvoltage protection
- ±4% current monitor output
- Operating temperature is -40°C to 150°C
- Package style is 36-lead plastic QFN
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
High Availability Servers, Solid State Drives
2.9V
15V
QFN
MOSFET
Hot Swap Electronic Fuse
150°C
-
No SVHC (21-Jan-2025)
1Channels
-
QFN
36Pins
Surface Mount
-40°C
-
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit