Informations produit
Aperçu du produit
SP6203EM5-L-ADJ is a SP6203 low-noise, CMOS LDO regulator with very low dropout and ground current. The noise performance is achieved by means of an external bypass capacitor without sacrificing turn-on and turn-off speed, critical to portable applications. Extremely stable and easy to use, these devices offer excellent PSRR and Line/Load regulation. Target applications include battery-powered equipment such as portable and wireless products. Regulators' ground current increases only slightly in dropout. Fast turn-on/turn-off enables control and an internal 30-ohm pull-down on the output allows quick discharge of the output even under no load conditions. This LDO is protected with current limit and thermal shutdown. Typical applications include cellular / GSM phones, laptop/palmtop computers, pagers, medical devices, MP3/CD players, digital still cameras.
- Very low dropout voltage: 0.6ohm PMOS pass device
- Accurate output voltage is 2% over temperature
- Ultra low noise output is 12µVRMS with 10nF bypass
- Unconditionally stable with 2.2µF ceramic
- Fast transient response, current limit and thermal shutdown protection
- Adjustable output voltage
- 2.7V to 5.5V input voltage
- 5-pin SOT-23 package
- 300mA max output current
- Operating temperature range from -40 to 125°C
Spécifications techniques
Adjustable
5.5V
-
2.5V
2.5V
300mA
180mV
SOT-23
300mA
180mV
SOT-23
-40°C
-
To Be Advised
2.7V
1Outputs
-
-
3.3V
3.3V
Positive Output
300mA
180mV
Surface Mount
5Pins
125°C
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit