2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Imprimer la page

                                                                                                  HMC356LP3ETR

                                                                                                  RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES HMC356LP3ETR
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantHMC356LP3ETR
                                                                                                  Code Commande50AK1653
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  424 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+22,330 $
                                                                                                  10+19,440 $
                                                                                                  25+18,420 $
                                                                                                  50+17,740 $
                                                                                                  100+17,050 $
                                                                                                  250+16,230 $
                                                                                                  500+13,290 $
                                                                                                  1000+13,100 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  22,33 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantHMC356LP3ETR
                                                                                                  Code Commande50AK1653
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min350MHz
                                                                                                  Frequency Max550MHz
                                                                                                  Gain17dB
                                                                                                  Noise Figure Typ1dB
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  HMC356LP3E is a high dynamic range GaAs PHEMT MMIC low-noise amplifier. It is ideal for GSM & CDMA cellular base station and mobile radio front-end receivers operating between 350MHz and 550MHz. This LNA has been optimized to provide 1.0dB noise figure, 17dB gain and +38dBm output IP3 from a single supply of +5V at 104mA. Input and output return losses are 15dB typical, with the LNA requiring only four external components to optimize the RF input match, RF ground and DC bias. It is widely used in applications such as GSM 450 & GSM 480, CDMA 450, private land mobile radio etc.

                                                                                                  • Very stable gain vs. supply & temperature
                                                                                                  • 50 ohm matched output
                                                                                                  • Gain variation over temperature is 0.0032dB / °C typical at (TA = +25°C, Vs = +5V)
                                                                                                  • Input return loss is 17dB typical at (TA = +25°C, Vs = +5V)
                                                                                                  • Output return loss is 12dB typical at (TA = +25°C, Vs = +5V)
                                                                                                  • Output power for 1dB compression is 21dBm typ at (TA = +25°C, Vs = +5V)
                                                                                                  • Saturated output power is 22.5dBm typ at (TA = +25°C, Vs = +5V)
                                                                                                  • Operating temperature is -40°C to +85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  350MHz

                                                                                                  Gain

                                                                                                  17dB

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  550MHz

                                                                                                  Noise Figure Typ

                                                                                                  1dB

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits