2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Imprimer la page

                                                                                                  ADL5565ACPZ-R7

                                                                                                  RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADL5565ACPZ-R7
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADL5565ACPZ-R7
                                                                                                  Code Commande51AK5778
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 265 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+17,490 $
                                                                                                  10+12,040 $
                                                                                                  25+10,620 $
                                                                                                  50+9,830 $
                                                                                                  100+9,080 $
                                                                                                  250+8,660 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  17,49 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADL5565ACPZ-R7
                                                                                                  Code Commande51AK5778
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min-
                                                                                                  Frequency Max6.75GHz
                                                                                                  Gain15.5dB
                                                                                                  Noise Figure Typ11.56dB
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min2.8V
                                                                                                  Supply Voltage Max5.2V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADL5565 is a high performance differential amplifier optimized for RF and IF applications. The amplifier offers low noise of 1.5nV/√Hz and excellent distortion performance over a wide frequency range making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters (ADCs). It provides three gain levels of 6dB, 12dB, and 15.5dB through a pin strippable configuration. Using two external series resistors expands the gain flexibility of the amplifier and allows for any gain selection from 0 dB to 15.5dB for a differential input and 0dB to 13dB for a single-ended input. The quiescent current of the ADL5565 is typically 70mA, and when disabled, consumes less than 5mA with -25dB of input to-output isolation at 100MHz. Application includes differential ADC drivers, single-ended-to-differential conversion, RF/IF gain blocks, SAW filter interfacing.

                                                                                                  • Fast settling and overdrive recovery of 2ns, power down
                                                                                                  • Typical -3dB bandwidth is 6750MHz (AV=6dB, VOUT ≤ 1.0V p-p, TA=25°C)
                                                                                                  • Typical bandwidth for 0.1dB flatness is 1000MHz (VOUT ≤ 1.0V p-p, TA=25°C)
                                                                                                  • Typical gain accuracy is ±1dB (VS=3.3V, VCM=1.65V, TA=25°C)
                                                                                                  • Typical gain supply sensitivity is 1.9mdB/V (VS ± 5%, VS=3.3V, VCM=1.65V, TA=25°C)
                                                                                                  • Typical slew rate is 11V/ns (Rise, AV=15.5dB, RL=200 ohm, VOUT=2V step, TA=25°C)
                                                                                                  • Typical settling time is 2ns (2V step to 1%, VS=3.3V, VCM=1.65V, TA=25°C)
                                                                                                  • Typical reverse isolation (S12) is 70dB (VS=3.3V, VCM=1.65V, TA=25°C)
                                                                                                  • 16-lead LFCSP package
                                                                                                  • Temperature range from -40°C to +85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  -

                                                                                                  Gain

                                                                                                  15.5dB

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Min

                                                                                                  2.8V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  6.75GHz

                                                                                                  Noise Figure Typ

                                                                                                  11.56dB

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.2V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (3)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits