2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Imprimer la page

                                                                                                  HMC7229LS6

                                                                                                  RF Amplifier, 37GHz to 40GHz, 24 dB Gain, LCC-EP-16, -40 °C to 85 °C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES HMC7229LS6
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantHMC7229LS6
                                                                                                  Code Commande50AK1802
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 33 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+120,960 $
                                                                                                  5+115,900 $
                                                                                                  10+110,830 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  120,96 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantHMC7229LS6
                                                                                                  Code Commande50AK1802
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min37GHz
                                                                                                  Frequency Max40GHz
                                                                                                  Gain24dB
                                                                                                  Noise Figure Typ-
                                                                                                  RF IC Case StyleLCC-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  HMC7229LS6 is a four stage, gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), 1W power amplifier, with an integrated temperature compensated on-chip power detector that operates between 37 GHz to 40 GHz. With an excellent IP3 of 40 dBm, the HMC7229LS6 is ideal for linear applications such as high capacity, point to point or multipoint radios or VSAT/SATCOM applications demanding 32dBm of efficient saturated output power. The radio frequency (RF) input/outputs are internally matched and dc blocked for ease of integration into higher level assemblies. Application includes point to point radios, point to multipoint radios, very small aperture terminal (VSAT) and satellite communications (SATCOM).

                                                                                                  • Frequency range from 37 to 40GHz (TA=25°C, VDD1 to VDD4 (VDDx)=6V)
                                                                                                  • Typical gain is 24dB (TA=25°C, VDD1 to VDD4 (VDDx)=6V)
                                                                                                  • Typical gain variation over temperature is 0.058dB/°C (TA=25°C, VDD1 to VDD4 (VDDx)=6V)
                                                                                                  • Return loss is 16dB (input)/14dB (output) at TA = 25°C, VDD1 to VDD4 (VDDx) = 6 V, IDD = 1200mA
                                                                                                  • Output power for P1dB compression is 31.5dBm (TA=25°C, VDD1 to VDD4 (VDDx)=6V)
                                                                                                  • Saturated output power is 32dBm (TA=25°C, VDD1 to VDD4 (VDDx)=6V)
                                                                                                  • Typical output third order intercept (IP3) is 40dBm (TA=25°C, VDD1 to VDD4 (VDDx)=6V)
                                                                                                  • Total supply current is 1200mA (TA=25°C, VDD1 to VDD4 (VDDx)=6V)
                                                                                                  • 16-terminal LCC-HS package
                                                                                                  • Temperature range from -40°C to +85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  37GHz

                                                                                                  Gain

                                                                                                  24dB

                                                                                                  RF IC Case Style

                                                                                                  LCC-EP

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  40GHz

                                                                                                  Noise Figure Typ

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A001B2D
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits