2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Imprimer la page

                                                                                                  ADL5521ACPZ-R7

                                                                                                  RF Amplifier, 400 MHz to 4 GHz, 5 V Supply, LFCSP-EP-8, -40 °C to 85 °C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADL5521ACPZ-R7
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADL5521ACPZ-R7
                                                                                                  Code Commande49AK8467
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  843 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+6,270 $
                                                                                                  10+5,430 $
                                                                                                  25+5,130 $
                                                                                                  50+4,920 $
                                                                                                  100+4,730 $
                                                                                                  250+4,480 $
                                                                                                  500+4,310 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  6,27 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADL5521ACPZ-R7
                                                                                                  Code Commande49AK8467
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min400MHz
                                                                                                  Frequency Max4GHz
                                                                                                  Gain20.8dB
                                                                                                  Noise Figure Typ1.1dB
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADL5521 is a high performance GaAs pHEMT low noise amplifier. It provides high gain and low noise figure for single down conversion IF sampling receiver architectures as well as direct-down conversion receivers. It provides a high level of integration by incorporating the active bias and dc blocking capacitors, making it very easy to use while not sacrificing design flexibility. It is easy to tune, requiring only a few external components. This device can support operation from 3V to 5V, and the current draw can be adjusted with the external bias resistor for applications requiring low power consumption.

                                                                                                  • Operation from 400MHz to 4000MHz
                                                                                                  • Noise figure is 0.8dB typ at (3V, TA = 25°C, R1 = 1.3Kohm)
                                                                                                  • Integrated active bias control circuit
                                                                                                  • Integrated dc blocking capacitors
                                                                                                  • Adjustable bias for low power applications
                                                                                                  • Single-supply operation is 3V to 5V
                                                                                                  • Gain is 20.3dB typ at (TA = 25°C, R1 = 1.3Kohm)
                                                                                                  • Output third-order intercept is 28.0dBm typ at (Δf = 1MHz, POUT = 0dBm per tone)
                                                                                                  • Output 1dB compression point is 17.8dBm typ at (TA = 25°C, R1 = 1.3Kohm)
                                                                                                  • Operating temperature is -40°C to +85°C, package style is 8-lead LFCSP

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  400MHz

                                                                                                  Gain

                                                                                                  20.8dB

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  4GHz

                                                                                                  Noise Figure Typ

                                                                                                  1.1dB

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A991B
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits