2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Imprimer la page

                                                                                                  MAX2634AXT+T

                                                                                                  RF Amplifier, 100MHz to 1GHz, 15.5dB Gain, 1.25dB Noise, 2.2V to 5.5V, SC-70-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAX2634AXT+T
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX2634AXT+T
                                                                                                  Code Commande73Y3012
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Options de conditionnement
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 23 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+3,210 $
                                                                                                  10+2,770 $
                                                                                                  25+2,620 $
                                                                                                  50+2,520 $
                                                                                                  100+2,410 $
                                                                                                  250+2,280 $
                                                                                                  500+2,190 $
                                                                                                  1000+2,100 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  3,21 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX2634AXT+T
                                                                                                  Code Commande73Y3012
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min100MHz
                                                                                                  Frequency Max1GHz
                                                                                                  Gain15.5dB
                                                                                                  Noise Figure Typ1.25dB
                                                                                                  RF IC Case StyleSC-70
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min2.2V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The MAX2634AXT+T is a 315MHz/433MHz ultra low current low noise amplifier (LNA) for RKE solutions with low noise figure and shutdown mode in 6 pin SC-70 package. It is optimized for 315MHz and 433.92MHz automotive remote keyless entry (RKE) applications. At 315MHz, the LNA achieves 15.5dB power gain and 1.25dB noise figure at TA = +25°C while only consuming 2.5mA of supply current from 2.2V to 5.5V power supply. An integrated logic controlled low power shutdown mode reduces power consumption to 0.1μA and replaces two transistors typically required to implement the shutdown function in discrete based RKE LNA solutions. The device further reduces component count by integrating output matching and DC blocking components. It requires a single inductor to match input for best noise figure and input return loss. The MAX2634 is used in tire pressure monitoring systems (TPMS), garage door openers and telemetry receivers.

                                                                                                  • Optimized for 308MHz, 315MHz, 418MHz and 433.92MHz
                                                                                                  • Automotive temperature range from -40°C to 125°C
                                                                                                  • Logic controlled 1μA maximum shutdown current
                                                                                                  • Input third order intercept point of -16dBm (fRFIN = 315MHz) and -12dBm (fRFIN = 433.92MHz)
                                                                                                  • ESD rating of ±2KV (HBM) on all pins
                                                                                                  • Input 1dB compression point of -29dBm (fRFIN = 315MHz) and -26dBm (fRFIN = 433.92MHz)
                                                                                                  • Input return loss of 10dB (fRFIN = 315MHz) and 11dB (fRFIN = 433.92MHz)
                                                                                                  • Output return loss of 8dB (fRFIN = 315MHz) and 8dB (fRFIN = 433.92MHz)

                                                                                                  Applications

                                                                                                  Signal Processing, Automotive, Security

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  Gain

                                                                                                  15.5dB

                                                                                                  RF IC Case Style

                                                                                                  SC-70

                                                                                                  Supply Voltage Min

                                                                                                  2.2V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  1GHz

                                                                                                  Noise Figure Typ

                                                                                                  1.25dB

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Produits associés

                                                                                                  4 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits