Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
2 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 59,450 $ |
| 5+ | 55,740 $ |
| 10+ | 52,050 $ |
| 25+ | 49,470 $ |
| 50+ | 47,720 $ |
| 100+ | 45,960 $ |
| 250+ | 43,860 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
59,45 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC346ALP3E
Code Commande50AK1642
Fiche technique
Frequency Max14GHz
Frequency Min0Hz
Attenuation - Typical30dB
RF Attenuator TypeVoltage Controlled Attenuator
Insertion Loss2.7dB
Control Voltage Min-5V
Control Voltage Max0V
RF Input Power10dBm
RF IC Case StyleLFCSP-EP
No. of Pins16Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
HMC346ALP3E is an absorptive voltage variable attenuator (VVA). It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. Typical application includes base station infrastructure, fiber optics and broadband telecom, microwave radio and VSAT, military radios, radar, and ECM, test instrumentation.
- Low phase shift vs. attenuation, simplified voltage control
- Insertion loss is 2.6dB (typ, DC - 10GHz, TA = +25°C, 50 Ohm system)
- Attenuation range is 30dB (typ, DC - 10GHz, TA = +25°C, 50 Ohm system)
- Return loss is 10dB (typ, DC - 14GHz, TA = +25°C, 50 Ohm system)
- Switching characteristics is 8ns (typ, tRISE, tFALL (10/90% RF))
- Input power for 0.25dB compression (0.5 -14GHz) is +10dBm (typ, min. Atten, TA = +25°C)
- Input third order intercept (0.5 - 14GHz) (two-tone input power = -8dBm each tone) is +30dBm (typ)
- LFCSP-EP-16 package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Max
14GHz
Attenuation - Typical
30dB
Insertion Loss
2.7dB
Control Voltage Max
0V
RF IC Case Style
LFCSP-EP
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
0Hz
RF Attenuator Type
Voltage Controlled Attenuator
Control Voltage Min
-5V
RF Input Power
10dBm
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits