| Quantité | Prix |
|---|---|
| 1+ | 70,760 $ |
| 5+ | 66,380 $ |
| 10+ | 61,980 $ |
| 25+ | 58,950 $ |
| 50+ | 56,870 $ |
| 100+ | 54,800 $ |
Informations produit
Aperçu du produit
HMC712ALP3CE is an absorptive Voltage Variable Attenuator (VVA). It features two shunt-type attenuators which are controlled by two analog voltages, Vctrl1 and Vctrl2. Optimum linearity performance of the attenuator is achieved by first varying Vctrl1 of the 1st attenuation stage from -5V to 0V with Vctrl2 fixed at -5V. Furthermore, if the Vctrl1 and Vctrl2 pins are connected together it is possible to achieve the full analog attenuation range with only a small degradation in input IP3 performance. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Typical application includes test instrumentation, microwave sensors, military, ECM & radar.
- Absorptive topology
- Insertion loss is 2.3dB (typ, 5 to 10GHz, TA = +25°C)
- Attenuation range is 27dB (typ, 5 to 10GHz, TA = +25°C)
- Input return loss is 12dB (typ, TA = +25°C, 50 Ohm system)
- Output return loss is 10dB (typ, TA = +25°C, 50 Ohm system)
- Input power for 1dB compression (any attenuation) is 28dBm (typ, TA = +25°C, 50 Ohm system)
- Input third order intercept (two-tone input power = 10dBm each tone) is 32dBm
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
26.5GHz
Transceiver
5GHz
26.5GHz
4.2dB
-5V
28dBm
LFCSP-EP
LFCSP-EP
85°C
-
No SVHC (25-Jun-2025)
Transceiver
5GHz
5GHz
26.5GHz
Voltage Controlled Attenuator
0V
28dBm
37dB
16Pins
-40°C
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit