Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 24,820 $ |
| 10+ | 21,600 $ |
| 25+ | 20,490 $ |
| 50+ | 19,730 $ |
| 100+ | 18,980 $ |
| 250+ | 18,060 $ |
| 500+ | 17,410 $ |
Informations produit
Aperçu du produit
ADL5902 is a true rms responding power detector that has a 65dB measurement range when driven with a single-ended 50 ohm source. This feature makes the ADL5902 frequency versatile by eliminating the need for a balun or any other form of external input tuning for operation up to 9GHz. This provides a solution in a variety of high frequency systems requiring an accurate measurement of signal power. Requiring only a single supply of 5V and a few capacitors, it is easy to use and capable of being driven single-ended or with a balun for differential input drive. ADL5902 can determine the true power of a high frequency signal having a complex low frequency modulation envelope or can be used as a simple low frequency rms voltmeter. Used as a power measurement device, VOUT is connected to VSET. Application includes power amplifier linearization/control loops, transmitter power controls, transmitter signal strength indication (TSSI), RF instrumentation.
- Accurate rms-to-dc conversion from 50MHz to 9GHz
- Single-ended input dynamic range of 65dB
- No balun or external input matching required
- Waveform and modulation independent, such as GSM/CDMA/W-CDMA/TD-SCDMA/WiMAX/LTE
- Linear-in-decibels output, scaled 53mV/dB
- Transfer function ripple is <lt/>±0.1dB, temperature stability is <lt/>±0.3dB
- All functions temperature and supply stable
- Power-down capability to 1.5mW
- Pin-compatible with the 50dB dynamic range AD8363
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
50MHz
-62dBm
-
16Pins
5.5V
125°C
MSL 3 - 168 hours
9GHz
3dBm
LFCSP-EP
4.5V
-40°C
-
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit