Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 16 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 75,560 $ |
| 5+ | 66,420 $ |
| 10+ | 57,270 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
75,56 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC561LP3E
Code Commande50AK1765
Fiche technique
Frequency Min8GHz
Frequency Max21GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
HMC561LP3E is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology. The HMC561LP3(E) is ideal for use in LO multiplier chains for Pt to Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military & space.
- Input frequency range from 4 to 10.5GHz (TA = +25°C, Vdd = +5V, 5dBm)
- Output frequency range from 8 to 21GHz (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Output power is 14dBm (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Fo isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd = +5V, 5dBm)
- 3Fo isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Input return loss is 16dB (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Output return loss is 8dB (typ, TA = +25°C, Vdd = +5V, 5dBm)
- SSB phase noise (100KHz offset) is -132dBc/Hz (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Supply current (Idd1 & Idd2) is 82mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- QFN-EP-16 package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Min
8GHz
Supply Voltage Min
4.5V
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
21GHz
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits