| Quantité | Prix |
|---|---|
| 1+ | 14,790 $ |
| 10+ | 12,860 $ |
| 25+ | 12,350 $ |
| 50+ | 11,830 $ |
| 182+ | 11,320 $ |
| 273+ | 10,900 $ |
| 546+ | 10,650 $ |
Informations produit
Aperçu du produit
LTC5599 is a direct conversion I/Q modulator designed for low power wireless applications that enable direct modulation of differential baseband I and Q signals on an RF carrier. Single side-band modulation or side-band suppressed upconversion can be achieved by applying 90° phase-shifted signals to the I and Q inputs. The I/Q baseband input ports can be either AC or DC coupled to a source with a common mode voltage level of about 1.4V. The SPI interface controls the supply current, modulator gain, and allows optimization of the LO carrier feed through and side-band suppression, with sine wave or square wave LO drive. A fixed LC network on the LO and RF ports covers a continuous 90MHz to 1300MHz operation. An on-chip thermometer can be activated to compensate for gain-temperature variations. It is used in applications like wireless microphones, battery powered radios, Ad-Hoc wireless infrastructure networks, “White-Space” transmitters, software defined radios (SDR), military radios.
- Frequency range from 30MHz to 1300MHz
- Signal powers at 2xLO is -51dBc typical at (max of 2fLO – 2fBB; 2fLO – fBB; 2fLO + fBB)
- Side-band suppression is -52.6dBc typ at (TC = 25°C, VCC = 3.3V)
- Output 3rd order intercept is 20.8dBm typ at (TC = 25°C, VCC = 3.3V)
- RF output noise floor is -156.7dBm/Hz typ at (TC = 25°C, VCC = 3.3V)
- Sine wave or square wave LO drive
- I/Q offset adjust is -65dBm LO carrier leakage
- I/Q gain/phase adjust is -60dBc side-band suppressed
- Adjustable gain is -19dB to 0dB in 1dB steps effecting supply current from 8mA to 35mA
- Operating temperature range from -40°C to 105°C, package style is 24-lead plastic QFN
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
30MHz
2.7V
3.6V
QFN-EP
-
No SVHC (25-Jun-2025)
1.3GHz
24Pins
-40°C
105°C
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit