2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Modulators & Demodulators
                                                                                                  Imprimer la page

                                                                                                  LT5517EUF#PBF

                                                                                                  RF IC, Demodulator, Quadrature, 40 to 900 MHz, 4.5 to 5.25 V Supply, -40 to 85 °C, QFN-EP-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES LT5517EUF#PBF
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLT5517EUF#PBF
                                                                                                  Code Commande51AK8940
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  140 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+29,240 $
                                                                                                  5+27,330 $
                                                                                                  10+25,430 $
                                                                                                  25+22,550 $
                                                                                                  50+21,650 $
                                                                                                  182+20,730 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  29,24 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLT5517EUF#PBF
                                                                                                  Code Commande51AK8940
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min40MHz
                                                                                                  Frequency Max900MHz
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  LT5517 is a quadrature demodulator optimized for high linearity receiver applications where high dynamic range is important. It is suitable for communications receivers where an RF or IF signal is directly converted into I and Q baseband signals with a bandwidth upto 130MHz. It incorporates balanced I and Q mixers, LO buffer amplifiers and a precision, broadband quadrature generator derived from an on-chip divide-by-two circuit. The superior linearity and low noise performance of the device is achieved across its full frequency range. A well-balanced divide-by-two circuit generates precision quadrature LO carriers to drive the I mixer and the Q mixer. Consequently, the outputs of the I-channel and the Q-channel are well matched in amplitude, and their phases are 90° apart. It is used in application such as wireless Infrastructure, high linearity direct conversion I/Q receiver, high linearity I/Q demodulator etc.

                                                                                                  • RF input frequency range is 40MHz to 900MHz
                                                                                                  • Input 3rd order intercept is 21dBm typ at (2-tone, -10dBm/tone, ∆f = 200KHz)
                                                                                                  • Input 2nd order intercept is 58dBm typ at (2-tone, -10dBm/tone, ∆f = 200KHz)
                                                                                                  • I/Q gain mismatch is 0.3dB max at (TA = 25°C, VCC = 5V)
                                                                                                  • I/Q phase mismatch is 0.7° typ at (TA = 25°C, VCC = 5V)
                                                                                                  • Noise figure is 12.4dB typ at (TA = 25°C), supply current is 90mA typ at (TA = 25°C)
                                                                                                  • Conversion gain is 3.3dB typ at (TA = 25°C, VCC = 5V), shutdown mode
                                                                                                  • Baseband bandwidth is 130MHz typ at (TA = 25°C, VCC = 5V)
                                                                                                  • Operating ambient temperature is -40°C to 85°C
                                                                                                  • Package style is 16-lead plastic QFN

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  40MHz

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  900MHz

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits