2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Modulators & Demodulators
                                                                                                  Imprimer la page

                                                                                                  LTC5594IUH#PBF

                                                                                                  DEMODULATOR, 300MHZ TO 9GHZ, QFN-EP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES LTC5594IUH#PBF
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC5594IUH#PBF
                                                                                                  Code Commande50AK3773
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  20 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+54,190 $
                                                                                                  5+50,780 $
                                                                                                  10+47,380 $
                                                                                                  25+45,760 $
                                                                                                  50+44,120 $
                                                                                                  146+42,510 $
                                                                                                  292+41,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  54,19 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantLTC5594IUH#PBF
                                                                                                  Code Commande50AK3773
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min300MHz
                                                                                                  Frequency Max9GHz
                                                                                                  No. of Pins32Pins
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  LTC5594 is a direct conversion quadrature demodulator optimized for high linearity zero-IF and low-IF receiver applications in the 300MHz to 9GHz frequency range. The very wide IF bandwidth of more than 1GHz makes the device particularly suited for demodulation of very wideband signals, especially in 5G fronthaul/backhaul receiver applications. The outstanding dynamic range of the device makes the device suitable for demanding infrastructure direct conversion applications. Proprietary technology inside the device provides the capability to optimize OIP2 to 65dBm, and achieve image rejection better than 60dB. The DC offset control function allows nulling of the DC offset at the A/D converter input, thereby optimizing the dynamic range of true zero-IF receivers that use DC-coupled IF signal paths. It is used in application such as military and satellite receivers, point-to-point broadband radios, high linearity direct conversion I/Q SDR, test instrumentation, DPD receivers.

                                                                                                  • True zero IF demodulation
                                                                                                  • Serial interface, IF amplifier gain adjustable in eight steps
                                                                                                  • IF amplifier shutdown/enable, low power shutdown mode
                                                                                                  • User adjustable DC offset null
                                                                                                  • Single-ended RF input with on-chip transformer
                                                                                                  • Max power conversion gain is 9.2dB typical at 5.8GHz
                                                                                                  • 58dBm typ OIP2 at 5.8GHz, adjustable to 65dBm typ at (TC = 25°C, VCC = 5V)
                                                                                                  • Wide IF bandwidth: DC to 1GHz (1dB flatness)
                                                                                                  • Supply voltage is 5V typ at (TC = 25°C, VCC = 5V), supply current is 470mA typ at (TC = 25°C)
                                                                                                  • Operating temperature is -40°C to 105°C, package style is 32-lead plastic QFN

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  300MHz

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  9GHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits
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
                                                                                                  Corporate Responsibility