2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - 2.4GHz & Above ISM Band
                      Imprimer la page

                      NRF52832-QFAA-R7

                      RF Transceiver, 2.36GHz to 2.5GHz, 2Mbps, 4dBm, 1.7V to 3.6V, 16.6mA Tx/12.9mA Rx, QFN-48

                      NORDIC SEMICONDUCTOR NRF52832-QFAA-R7
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNORDIC SEMICONDUCTOR
                      Réf. FabricantNRF52832-QFAA-R7
                      Code Commande50AC6444
                      Gamme de produitnRF52 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      245 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+4,830 $
                      10+4,730 $
                      25+4,620 $
                      50+4,520 $
                      100+4,420 $
                      250+4,330 $
                      500+4,220 $
                      1000+4,120 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      4,83 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantNORDIC SEMICONDUCTOR
                      Réf. FabricantNRF52832-QFAA-R7
                      Code Commande50AC6444
                      Gamme de produitnRF52 Series
                      Fiche technique

                      Data Sheet

                      Data Rate2Mbps
                      RF / IF ModulationFSK
                      Frequency Min2.36GHz
                      Frequency Max2.5GHz
                      Receiving Current12.9mA
                      RF IC Case StyleQFN
                      No. of Pins48Pins
                      Supply Voltage Min1.7V
                      Supply Voltage Max3.6V
                      Transmitting Current16.6mA
                      Output Power (dBm)4dBm
                      Sensitivity dBm-89dBm
                      RF Transceiver ApplicationsIoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangenRF52 Series
                      MSLMSL 2 - 1 year
                      SVHCTo Be Advised

                      Aperçu du produit

                      NRF52832-QFAA-R7 is a general-purpose multiprotocol SOC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both flash and RAM. The nRF52832 is multiprotocol capable with full protocol concurrency. It supports Bluetooth Low Energy, including the high-speed 2Mbps feature. Bluetooth mesh can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT and 2.4GHz proprietary protocols are also supported. It is built around an Arm® Cortex™-M4 CPU with floating point unit running at 64MHz. Applications include internet of things (IoT), personal area networks, interactive entertainment devices, A4WP wireless chargers and devices, remote control toys, computer peripherals and I/O devices.

                      • 2.4GHz transceiver, ARM® Cortex®-M4 32-bit processor with FPU, 64MHz
                      • 1.7V to 3.6V supply voltage range, fully automatic LDO and DC/DC regulator system
                      • Nordic SoftDevice ready, support for concurrent multi-protocol
                      • 12-bit, 200ksps ADC - 8 configurable channels with programmable gain, 64 level comparator
                      • 15 level low power comparator with wakeup from system OFF mode, temperature sensor
                      • 32 general purpose I/O pins, 3x 4-channel pulse width modulator (PWM) unit with EasyDMA
                      • Digital microphone interface (PDM), 5x 32-bit timer with counter mode
                      • Programmable peripheral interconnect (PPI), quadrature decoder (QDEC)
                      • 64Kb RAM, 512Kb flash
                      • Operating temperature range from -40 to +85°C, QFN48 package

                      Spécifications techniques

                      Data Rate

                      2Mbps

                      Frequency Min

                      2.36GHz

                      Receiving Current

                      12.9mA

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Output Power (dBm)

                      4dBm

                      RF Transceiver Applications

                      IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 2 - 1 year

                      RF / IF Modulation

                      FSK

                      Frequency Max

                      2.5GHz

                      RF IC Case Style

                      QFN

                      Supply Voltage Min

                      1.7V

                      Transmitting Current

                      16.6mA

                      Sensitivity dBm

                      -89dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      nRF52 Series

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit