Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1,480 $ |
10+ | 1,480 $ |
25+ | 1,480 $ |
50+ | 1,480 $ |
100+ | 1,480 $ |
250+ | 1,480 $ |
980+ | 1,480 $ |
Informations produit
Produits de remplacement pour MFRC52202HN1,151
2 produit(s) trouvé(s)
Aperçu du produit
The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
- Supports MFIN/MFOUT
- Additional internal power supply to the smart card IC connected via MFIN/MFOUT
- FIFO buffer handles 64-byte send and receive
Applications
Communications & Networking, Signal Processing
Spécifications techniques
-
Reader
-
HVQFN
2.5V
5µA
-
13.56MHz
-
-
32Pins
3.6V
MFRC522
No SVHC (27-Jun-2024)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit