Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 20,020 $ |
| 10+ | 17,410 $ |
| 25+ | 16,520 $ |
| 50+ | 15,890 $ |
| 100+ | 15,270 $ |
| 250+ | 14,520 $ |
| 500+ | 14,000 $ |
| 1000+ | 13,500 $ |
| Quantité | Prix |
|---|---|
| 1200+ | 10,960 $ |
Informations produit
Aperçu du produit
PN5321A3HN/C106,51 is a near field communication (NFC) controller. The PN532 is a highly integrated transceiver module for contactless communication at 13.56MHz based on the 80C51 microcontroller core. It supports 6 different operating modes ISO/IEC 14443A/MIFARE reader/writer, FeliCa reader/writer, ISO/IEC 14443A/MIFARE Card MIFARE Classic 1K or MIFARE Classic 4K card emulation mode, FeliCa Card emulation, ISO/IEC 18092, ECMA 340 Peer-to-Peer. The PN532 implements a demodulator and decoder for signals from ISO/IEC 14443A/MIFARE compatible cards and transponders. The PN532 handles the complete ISO/IEC 14443A framing and error detection (Parity & CRC). Application includes mobile and portable devices, and consumer applications.
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector, integrated data mode detector
- Supports ISO/IEC 14443A/MIFARE, supports ISO/IEC 14443B (reader/writer mode only)
- Integrated RF interface for NFCIP-1 up to 424Kbit/s
- Possibility to communicate on the RF interface above 424Kbit/s using external analog components
- SPI interface, I²C interface, high-speed UART
- Dedicated host interrupts, low power modes
- HVQFN40 package, ambient temperature range from -30 to +85°C
Spécifications techniques
6.78MHz
2.7V
5.5V
500mW
500mW
40Pins
-
No SVHC (27-Jun-2024)
27.12MHz
Read, Write
40KB
HVQFN
HVQFN
3mA
MSL 2 - 1 year
Documents techniques (2)
Produits de remplacement pour PN5321A3HN/C106,51
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit