SoCs / MPSoCs / RFSoCs :
355 produit(s) trouvé(s)Trouvez une vaste gamme de SoCs / MPSoCs / RFSoCs dans Newark Électronique Canada. Nous stockons une large sélection de SoCs / MPSoCs / RFSoCs, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Silicon Labs, AMD, Infineon, Renesas & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
MCU Core Size
Core Architecture
Data Bus Width
No. of Bits
Program Memory Size
Operating Frequency Max
MPU Case Style
RAM Memory Size
No. of Pins
MPU Family
MPU Series
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Family
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 136,200 $ | Zynq Family 7000 Series Microprocessors | 766MHz | - | - | ARM Cortex-A9 | - | - | - | - | - | CSBGA | - | 225Pins | Zynq | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 112,930 $ | Zynq Family 7000 Series Microprocessors | 667MHz | - | - | ARM Cortex-A9 | - | - | - | - | - | BGA | - | 400Pins | Zynq | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 21,770 $ 10+ 17,280 $ 25+ 16,160 $ 50+ 15,430 $ 100+ 14,880 $ Plus de tarifs | PSOC 1 Family CY8C29x66 Series Microcontrollers | 24MHz | - | - | M8C | - | - | - | - | - | SSOP | - | 28Pins | PSoC 1 | CY8C29x66 | - | - | SSOP | - | I2C, SPI, UART | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 99,290 $ | Zynq Family 7000 Series Microprocessors | 667MHz | - | - | ARM Cortex-A9 | - | - | - | - | - | CSBGA | - | 225Pins | Zynq | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 89,670 $ | Zynq Family 7000S Series Microprocessors | 667MHz | - | - | ARM Cortex-A9 | - | - | - | - | - | BGA | - | 400Pins | Zynq | 7000S | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 132,190 $ | Zynq Family 7000 Series Microprocessors | 766MHz | - | - | ARM Cortex-A9 | - | - | - | - | - | CSBGA | - | 400Pins | Zynq | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 663,630 $ | Zynq Family UltraScale+ CG Series Microprocessors | 1.3GHz | - | - | ARM Cortex-A53 | - | - | - | - | - | FCBGA | - | 784Pins | Zynq | UltraScale+ CG | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,210 $ 10+ 6,840 $ 25+ 6,450 $ 50+ 6,160 $ 100+ 5,870 $ Plus de tarifs | DA16200 Series Microprocessors | 160MHz | - | - | ARM Cortex-M4F | - | - | - | - | - | QFN | - | 48Pins | - | DA16200 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
66AH1397 | Each | 1+ 1 954,840 $ | Zynq Family UltraScale+ Series Microprocessors | 1.2GHz | - | - | ARM Cortex-A53, ARM Cortex-R5F | - | - | - | - | - | FCBGA | - | 784Pins | Zynq | UltraScale+ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 296,660 $ | Zynq Family 7000 Series Microprocessors | 667MHz | - | - | ARM Cortex-A9 | - | - | - | - | - | CSBGA | - | 485Pins | Zynq | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 258,220 $ | Zynq Family 7000 Series Microprocessors | 766MHz | - | - | ARM Cortex-A9 | - | - | - | - | - | BGA | - | 400Pins | Zynq | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
INFINEON | Each | 1+ 15,250 $ | - | 67MHz | - | - | ARM Cortex-M3 | 32bit | 32bit | - | - | - | QFN-EP | - | 68Pins | PSoC 5LP | CY8C54LP | - | - | QFN | - | I2C, I2S, SPI, UART, USB | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 795,010 $ | Zynq Family UltraScale+ EG Series Microprocessors | 1.5GHz | - | - | ARM Cortex-A53 | - | - | - | - | - | FCBGA | - | 625Pins | Zynq | UltraScale+ EG | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
INFINEON | Each | 1+ 5,540 $ 10+ 4,190 $ 25+ 3,840 $ 50+ 3,660 $ 100+ 3,470 $ Plus de tarifs | - | 48MHz | - | - | ARM Cortex-M0+ | 32bit | 32bit | - | - | - | TQFP | - | 48Pins | PSoC 4 | PSoC 4100S | - | - | TQFP | - | I2C, SPI, UART | - | - | - | - | - | - | - | - | - | - | |||||
INFINEON | Each | 1+ 8,960 $ 10+ 6,860 $ 25+ 6,340 $ 50+ 5,990 $ 100+ 5,630 $ Plus de tarifs | - | 48MHz | - | - | ARM Cortex-M0+ | 32bit | 32bit | - | - | - | TQFP | - | 64Pins | PSoC 4 | PSoC 4100S | - | - | TQFP | - | CAN, I2C, SPI, UART | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 11,240 $ | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 1MB | 40MHz | BGA | 256KB | 125Pins | EFR32 | EFR32xG1 | BGA | 65I/O's | BGA | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth, Thread, Zigbee | 1.8V | - | 3.8V | EFR32 | EFR32MG | - | - | - | ||||||
Each | 1+ 6,750 $ 10+ 5,840 $ 25+ 5,540 $ 50+ 5,310 $ 100+ 5,090 $ Plus de tarifs | - | 80MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 512KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | ||||||
Each | 1+ 12,210 $ 10+ 10,580 $ 25+ 10,030 $ 50+ 9,640 $ 100+ 9,250 $ Plus de tarifs | - | 39MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 256KB | 39MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG14 | QFN | 9I/O's | QFN | UART | UART | - | RF Transceiver | 1.8V | - | 3.8V | EFR32 | EFR32ZG | - | - | - | ||||||
Each | 1+ 4,760 $ 10+ 4,020 $ 25+ 3,780 $ 50+ 3,620 $ 100+ 3,440 $ Plus de tarifs | - | 76.8MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 512KB | 76.8MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG22 | QFN | 18I/O's | QFN | EUART, I2C, PDM, USART | EUART, I2C, PDM, USART | - | Bluetooth Low Energy | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | ||||||
INFINEON | Each | 1+ 12,920 $ 10+ 12,330 $ | - | 48MHz | - | - | ARM Cortex-M0 | 32bit | 32bit | - | - | - | TQFP | - | 64Pins | PSoC 4 | PSoC 4200-L | - | - | TQFP | - | I2C, SPI, UART | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 10,960 $ 10+ 9,800 $ 25+ 9,280 $ 50+ 9,080 $ 100+ 8,890 $ Plus de tarifs | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 1MB | 40MHz | QFN | 128KB | 48Pins | EFR32 | EFR32xG12 | QFN | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth Low Energy | 1.8V | - | 3.8V | EFR32 | EFR32BG | - | - | - | ||||||
Each | 1+ 22,610 $ 10+ 19,660 $ 25+ 17,480 $ 50+ 17,430 $ 100+ 17,380 $ Plus de tarifs | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 1MB | 40MHz | QFN | 256KB | 48Pins | EFR32 | EFR32xG12 | QFN-EP | 31I/O's | QFN-EP | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.8V | - | 3.8V | EFR32 | EFR32FG | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,320 $ 10+ 6,330 $ 25+ 5,990 $ 50+ 5,760 $ 100+ 5,520 $ Plus de tarifs | DA16200 Series Microprocessors | 160MHz | - | - | ARM Cortex-M4F | - | - | - | - | - | FCCSP | - | 72Pins | - | DA16200 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,530 $ 10+ 2,650 $ 25+ 2,410 $ 50+ 2,280 $ 100+ 2,160 $ Plus de tarifs | - | 16MHz | - | - | ARM Cortex-M0 | 32bit | 32bit | - | - | - | QFN-EP | - | 16Pins | PSoC 4 | PSoC 4000 | - | - | QFN | - | I2C | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 294,140 $ | Zynq Family 7000 Series Microprocessors | 766MHz | - | - | ARM Cortex-A9 | - | - | - | - | - | CSBGA | - | 485Pins | Zynq | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||