SoCs / MPSoCs / RFSoCs :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Program Memory Size
=768KB
1
(3)
(3)
(5)
(28)
(4)
(26)
(4)
(42)
CPU Speed
(4)
Device Core
(4)
Core Architecture
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
MPU Case Style
(4)
RAM Memory Size
(4)
No. of Pins
(4)
MPU Family
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | CPU Speed | Device Core | Core Architecture | Data Bus Width | Program Memory Size | Operating Frequency Max | MPU Case Style | RAM Memory Size | No. of Pins | MPU Family | MPU Series | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+8,310 $ 10+7,060 $ 25+6,630 $ 50+6,350 $ 100+6,060 $ Plus de tarifs | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | Bluetooth | 1.71V | 3.8V | EFR32 | EFR32BG | |||||
SILICON LABS | Each | 1+6,800 $ 10+5,780 $ 25+5,420 $ 50+5,200 $ 100+4,960 $ Plus de tarifs | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | Bluetooth | 1.71V | 3.8V | EFR32 | EFR32BG | |||||
SILICON LABS | Each | 1+6,890 $ 10+5,240 $ 25+4,830 $ 50+4,620 $ 100+4,390 $ Plus de tarifs | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | Bluetooth, Thread, Zigbee | 1.71V | 3.8V | EFR32 | EFR32MG | |||||
SILICON LABS | Each | 1+7,010 $ 10+5,950 $ 25+5,590 $ 50+5,350 $ 100+5,110 $ Plus de tarifs | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | Bluetooth, Thread, Zigbee | 1.71V | 3.8V | EFR32 | EFR32MG | |||||