2. Semiconductors - ICs
                      3. Special Function
                      Imprimer la page

                      CAP300DG-TL

                      Automatic X Capacitor Discharge IC, Zero Loss, 230 V Supply, SOIC-8

                      POWER INTEGRATIONS CAP300DG-TL
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantCAP300DG-TL
                      Code Commande54AH6147
                      Gamme de produitCAPZERO-3
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 498 En Stock
                      QuantitéPrix
                      1+0,612 $
                      10+0,586 $
                      25+0,561 $
                      50+0,534 $
                      100+0,508 $
                      250+0,483 $
                      500+0,456 $
                      1000+0,431 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      0,61 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantCAP300DG-TL
                      Code Commande54AH6147
                      Gamme de produitCAPZERO-3
                      Fiche technique

                      Data Sheet

                      IC FunctionZero Loss Automatic X Capacitor Discharge IC
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Package TypeSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-10°C
                      Operating Temperature Max105°C
                      Product RangeCAPZERO-3
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      When AC voltage is applied, CAP300DG blocks current flow in X capacitor safety discharge resistors, reducing power loss to less than 5mW or essentially zero at 230VAC. When AC voltage is disconnected, it automatically discharges X capacitor by connecting series discharge resistors. This allows total flexibility in choice of X capacitor to optimize differential mode EMI filtering and reduce inductor costs with no change in power consumption. Designing with CAP300DG is simply a matter of selecting appropriate external resistor values for X capacitor value being used to achieve necessary time constant. Simplicity and ruggedness of two terminal CAP300DG IC makes it an ideal choice in systems designed to meet ErP Lot 6 requirements. Used in all AC-DC converters with X capacitors of 100nF up to 6µF, appliances requiring ErP Lot 6 compliance, adapters requiring ultra-low no-load consumption, all converters requiring very low standby power and lossless generation of zero crossing signal.

                      • 1000V BVDSS, 200nF to 6µF total X capacitance, 54Kohm minimum total series resistance (R1 + R2)
                      • Zero loss automatic X capacitor rapid discharge IC
                      • EcoSmart™ energy efficient, <lt/>5mW consumption at 230VAC for all X capacitor values
                      • Meets IEC 60335 X capacitor discharge of <lt/>34V in <lt/>1sec, 1 part to cover X capacitor value up to 6µF
                      • Blocks current through X capacitor discharge resistors when AC voltage is connected
                      • Automatically discharges X capacitors through discharge resistors when AC is disconnected
                      • Larger X capacitor allows smaller inductive components with no change in consumption
                      • Only two terminals, meets safety standards for use before or after system input fuse
                      • <gt/>4mm creepage on package and PCB, self supplied, no external bias required
                      • NEMKO and CB certification

                      Spécifications techniques

                      IC Function

                      Zero Loss Automatic X Capacitor Discharge IC

                      Supply Voltage Max

                      -

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      Supply Voltage Min

                      -

                      IC Package Type

                      SOIC

                      Operating Temperature Min

                      -10°C

                      Product Range

                      CAPZERO-3

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit