| Fabricant | SEMTECH |
|---|---|
| Réf. Fabricant | SX1302IMLTRTCopie |
| Délai d’approvisionnement standard du fabricant | 28 semaines |
| Code Commande | Bobine complète39AH3686 Mise en bobine79AK9499RL Bandes découpées79AK9499 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 54,500 $ | 54,50 $ |
| Total Prix | 54,50 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 54,500 $ |
| 50+ | 40,770 $ |
| 100+ | 37,870 $ |
| 250+ | 37,350 $ |
| 500+ | 36,610 $ |
| 1000+ | 35,850 $ |
| 2500+ | 35,110 $ |
| 5000+ | 34,370 $ |
| Quantité | Prix |
|---|---|
| 3000+ | 38,750 $ |
| 6000+ | 37,980 $ |
| 9000+ | 37,200 $ |
| 15000+ | 36,430 $ |
| 30000+ | 35,660 $ |
| 75000+ | 34,870 $ |
Informations produit
| Fabricant | SEMTECH |
|---|---|
| Réf. Fabricant | SX1302IMLTRTCopie |
| Délai d’approvisionnement standard du fabricant | 28 semaines |
| Code Commande | Bobine complète39AH3686 Mise en bobine79AK9499RL Bandes découpées79AK9499 |
| Fiche technique | |
| IC Function | LoRa Gateway Baseband Processor |
| Supply Voltage Min | 1.1V |
| Supply Voltage Max | 1.3V |
| IC Package Type | QFN-EP |
| No. of Pins | 68Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Aperçu du produit
SX1302IMLTRT is a LoRa gateway baseband processor. It excels in reducing current consumption, simplifies the thermal design of gateways, and reduces the Bill Of Materials costs, yet it is capable of handling a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source, and the chip embeds the capability to support SF5 and SF6 unlike previous generations. To absorb the additional traffic that the radio will be able to detect, more modems are now collaborating. 8 of them have been added to specifically handle the high-speed SF5 and SF6 packets, whilst the 8 others are still taking care of the SF7-SF12 traffic. It is also serialized in production, with a globally unique 64bit number.
- LoRaWAN, Class A/B/C, all regions
- 8 x 8 channels LoRa® packet detectors, 8 x SF5-SF12 LoRa® demodulators
- 8 x SF5-SF10 LoRa® demodulators, 125 /250 / 500KHz LoRa® demodulator
- (G)FSK demodulator, direct interface to Semtech transceivers
- SX1255, SX1257 and SX1250, single 32MHz clock
- IO supply operating conditions range from 3.0 to 3.6V
- Core supply operating conditions range from 1.1 to 1.3V
- 10uA On VCC-IO typical
- 68 pin QFN package, operating range from -40 to +85°C
Spécifications techniques
| IC Function | LoRa Gateway Baseband Processor |
|---|---|
| Supply Voltage Max | 1.3V |
| No. of Pins | 68Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 1.1V |
|---|---|
| IC Package Type | QFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | To Be Advised |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |