2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  L9678P

                                                                                                  Airbag and Battery Cut-off IC, Automotive, AEC-Q100, SPI, 6 V to 18 V, LQFP-64

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS L9678P
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantL9678P
                                                                                                  Code Commande60AK8377
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 865 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+7,450 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  7,45 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantL9678P
                                                                                                  Code Commande60AK8377
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC FunctionAutomotive User Configurable Airbag And Battery Cut-Off IC
                                                                                                  Supply Voltage Min6V
                                                                                                  Supply Voltage Max18V
                                                                                                  IC Package TypeLQFP
                                                                                                  No. of Pins64Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max95°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  L9678P is an automotive user configurable airbag and battery cut-off IC. It is a system chip solution targeted for emerging market applications. Base system designs can be completed with the L9678P, SPC560Px microcontroller and an on-board acceleration sensor or PSI5 sensor. Energy reserve voltage is derived through a cost effective high frequency boost regulator. High frequency operation allows the user to pick up low value and cheap inductance. Battery voltage is sensed through the VBATMON pin providing start-up and shutdown control for the system. Once battery voltage drops below the minimum operating voltage, the device enables the integrated crossover switch to permit orderly shutdown. It offers two linear regulators. User can use one of these regulators to supply µC. Input/output pins are compatible with both ranges by dedicated supply pin VDDQ. Application includes low end airbag systems, cut-off battery systems, pyro fuse/pyroswitch management.

                                                                                                  • AEC-Q100 qualified
                                                                                                  • Fully integrated 3.3V ±4% linear regulator, watchdog timer, two integrated oscillators: 7.5/16MHz
                                                                                                  • Battery voltage monitor and shutdown control with wake-up control, temperature sensor
                                                                                                  • High frequency boost regulator, 1.882MHz, output voltage user selectable, 23V or 33V ±5%
                                                                                                  • Dual channel configurable high-side/low-side LED driver
                                                                                                  • System voltage diagnostics with integrated ADC, ISO9141 transceiver
                                                                                                  • Crossover performance, max 3ohm, 600mA max, 4 channel HSD/LSD, 32 bit SPI communications
                                                                                                  • User customizable safing logic, two channel PSI-5 remote sensor interface
                                                                                                  • Minimum operating voltage is 6V, packaging - 64 pin
                                                                                                  • Operating temperature range from -40°C to 95°C, LQFP64 package

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  Automotive User Configurable Airbag And Battery Cut-Off IC

                                                                                                  Supply Voltage Max

                                                                                                  18V

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  Operating Temperature Max

                                                                                                  95°C

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  Supply Voltage Min

                                                                                                  6V

                                                                                                  IC Package Type

                                                                                                  LQFP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits