2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  ADPD4101BCBZR7

                                                                                                  MULTIMODAL SENSOR, OCTAL, I2C/SPI, WLCSP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADPD4101BCBZR7
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADPD4101BCBZR7
                                                                                                  Code Commande49AK8654
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 086 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+23,230 $
                                                                                                  10+16,290 $
                                                                                                  25+14,490 $
                                                                                                  50+13,560 $
                                                                                                  100+12,900 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  23,23 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADPD4101BCBZR7
                                                                                                  Code Commande49AK8654
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC FunctionMultimodal Sensor
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max1.9V
                                                                                                  IC Package TypeWLCSP
                                                                                                  No. of Pins33Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADPD4101 is a multimodal sensor front end. It stimulates upto eight light emitting diodes (LEDs) and measuring the return signal on upto eight separate current inputs. The analog front end (AFE) rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled dc cancellation circuitry. Multiple operating modes are provided, enabling the device to be a sensor hub for synchronous measurements of photodiodes, bio potential electrodes, resistance, capacitance, and temperature sensors. It is widely used in application such as wearable health and fitness monitors: heart rate monitors, (HRMs), heart rate variability (HRV), stress, blood pressure estimation, SpO2, hydration, body composition, industrial monitoring: CO, CO2, smoke, and aerosol detection, home patient monitoring etc.

                                                                                                  • Flexible input multiplexing to support differential and single-ended sensor measurements
                                                                                                  • Flexible sampling rate from 0.004Hz to 9kHz using internal oscillators
                                                                                                  • On-chip digital filtering, SPI and I²C communications supported
                                                                                                  • SNR of transmit and receive signal chain is 100dB
                                                                                                  • AC ambient light rejection is 60dB upto 1kHz
                                                                                                  • Total LED peak drive current is 400mA
                                                                                                  • Total system power dissipation is 30µW (combined LED and AFE power)
                                                                                                  • Continuous PPG measurement at 75dB SNR, 25Hz ODR, 100nA/mA CTR
                                                                                                  • Operating temperature range is −40°C to +85°C
                                                                                                  • Packaging style is 33-ball wafer level chip scale package [WLCSP]

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  Multimodal Sensor

                                                                                                  Supply Voltage Max

                                                                                                  1.9V

                                                                                                  No. of Pins

                                                                                                  33Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  IC Package Type

                                                                                                  WLCSP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits
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
                                                                                                  Corporate Responsibility