2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  STHS34PF80TR

                                                                                                  Infrared Sensor, 5 µm to 20 µm, 6m, 1.7 to 3.6 V, -40 to 85 °C, SMD, LGA-10

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS STHS34PF80TR
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantSTHS34PF80TR
                                                                                                  Code Commande78AK8706
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 23 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+6,480 $
                                                                                                  10+5,660 $
                                                                                                  25+5,590 $
                                                                                                  50+5,520 $
                                                                                                  100+5,450 $
                                                                                                  250+5,220 $
                                                                                                  500+4,980 $
                                                                                                  1000+4,730 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  6,48 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantSTHS34PF80TR
                                                                                                  Code Commande78AK8706
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC FunctionPresence and Motion Detection Sensor
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Package TypeLGA
                                                                                                  No. of Pins10Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  STHS34PF80TR is a low-power, high-sensitivity infrared (IR) sensor for presence and motion detection. It is an uncooled, factory-calibrated, infrared motion and presence detection sensor with operating wavelength between 5µm and 20µm. The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition. Thanks to its exceptional sensitivity, the STHS34PF80 can detect the presence of a human being at a distance up to 4 meters without the need of an optical lens. The STHS34PF80 is housed in a small 3.2 x 4.2 x 1.455 (max) mm 10-lead LGA package. Applications include presence and proximity sensing, alarm / security systems, home automation, smart lighting, IoT, smart lockers and smart wall pads.

                                                                                                  • Reach up to 4meters without lens for objects measuring 70 x 25cm²
                                                                                                  • Integrated silicon IR filter, SMD friendly
                                                                                                  • Capable of detecting stationary objects
                                                                                                  • Capable of distinguishing between stationary and moving objects
                                                                                                  • 80° field of view, factory calibrated, low power, temperature range from -40°C to +85°C
                                                                                                  • Embedded smart algorithm for presence / motion detection
                                                                                                  • Supply voltage range from 1.7V to 3.6V, supply current is 10µA
                                                                                                  • 2-wire I²C / 3-wire SPI serial interface, programmable ODRs from 0.25Hz to 30Hz
                                                                                                  • One-shot mode IR sensitivity is 2000LSB/°C, RMS noise is 25LSBrms
                                                                                                  • Operating wavelength is 5µm to 20µm, local temperature sensor accuracy is ±0.3°C

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  Presence and Motion Detection Sensor

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  IC Package Type

                                                                                                  LGA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits