KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Imprimer la page

                                                                                                BGT60TR13CE6327XUMA1

                                                                                                RADAR SENSOR, VF2BGA-40

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON BGT60TR13CE6327XUMA1
                                                                                                INFINEON BGT60TR13CE6327XUMA1
                                                                                                INFINEON BGT60TR13CE6327XUMA1
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantBGT60TR13CE6327XUMA1
                                                                                                Code Commande25AK0242
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 613 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                642 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                4971 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 18:00
                                                                                                QuantitéPrix
                                                                                                1+25,150 $
                                                                                                10+21,900 $
                                                                                                25+20,780 $
                                                                                                50+20,010 $
                                                                                                100+19,230 $
                                                                                                250+18,300 $
                                                                                                500+17,660 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                25,15 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantBGT60TR13CE6327XUMA1
                                                                                                Code Commande25AK0242
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC FunctionRadar Sensor
                                                                                                Supply Voltage Min1.71V
                                                                                                Supply Voltage Max1.89V
                                                                                                IC Package TypeVF2BGA
                                                                                                No. of Pins40Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                BGT60TR13CE6327XUMA1 is a 60GHz radar sensor with antenna in package, it enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition is enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. Potential applications include radar frontend for gesture sensing, high resolution FMCW radars, short range sensing operations, hidden sensing applications behind radome. The core functionality of BGT60TR13C is to transmit frequency modulated continuous wave (FMCW) signal via the transmitter channel (TX) and receive the echo signals from the target object on the three receiving channels (RX). Each receiver path includes a baseband filtering, a VGA, as well as an ADC. The digitized output is stored in a FIFO. The data are transferred to an external host, microcontroller unit (MCU) or application processor (AP), to run radar signal processing.

                                                                                                • 60GHz radar sensor for FMCW operation, 5.5GHz bandwidth
                                                                                                • Digital interface for chip configuration and radar data acquisition
                                                                                                • Optimized power modes for low-power operation
                                                                                                • Integrated state machine for independent operation
                                                                                                • 1.71V to 1.89V supply voltage, 63.5GHz maximum frequency
                                                                                                • Duty cycle is 50% typical
                                                                                                • 6ns maximum rise and fall time of fSYS-CLK
                                                                                                • 1ps maximum phase jitter of fSYS-CLK
                                                                                                • Junction temperature range from -40°C to +125°C
                                                                                                • 40-pin VF2BGA package

                                                                                                Spécifications techniques

                                                                                                IC Function

                                                                                                Radar Sensor

                                                                                                Supply Voltage Max

                                                                                                1.89V

                                                                                                No. of Pins

                                                                                                40Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Supply Voltage Min

                                                                                                1.71V

                                                                                                IC Package Type

                                                                                                VF2BGA

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit