2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Imprimer la page

                                                                                                CHY103D-TL

                                                                                                USB Mobile Device Charger Interface IC, SOIC-8

                                                                                                POWER INTEGRATIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                POWER INTEGRATIONS CHY103D-TL
                                                                                                FabricantPOWER INTEGRATIONS
                                                                                                Réf. FabricantCHY103D-TL
                                                                                                Code Commande09AH8757
                                                                                                Gamme de produitChiPhy Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 22 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+0,730 $
                                                                                                10+0,700 $
                                                                                                25+0,669 $
                                                                                                50+0,637 $
                                                                                                100+0,606 $
                                                                                                250+0,576 $
                                                                                                500+0,545 $
                                                                                                1000+0,516 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                0,73 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                POWER INTEGRATIONS
                                                                                                FabricantPOWER INTEGRATIONS
                                                                                                Réf. FabricantCHY103D-TL
                                                                                                Code Commande09AH8757
                                                                                                Gamme de produitChiPhy Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC FunctionUSB Mobile Device Charger Interface IC
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max-
                                                                                                IC Package TypeSOIC
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max105°C
                                                                                                Product RangeChiPhy Series
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                ChiPhy™ family is a USB mobile device charger interface IC which implements the Qualcomm’s Quick Charge 3.0 specification for adaptive voltage battery charging. It incorporates all necessary functions to add Quick Charge 3.0 capability to circuits incorporating Power Integrations’ switcher ICs such as InnoSwitch, TinySwitch, TOPSwitch and other charger solutions employing traditional secondary-side feedback schemes. CHY103 supports the full output voltage range of Quick Charge 3.0, including 200mV micro-stepped voltage levels from 3.6V to 12V (Class A) and up to 20V (Class B). CHY103 provides a suite of system level protection features protecting the power supply and connected Powered Device (PD) from excessive output voltages, secondary-side thermal overload, and faulty power delivery while adapter is unplugged. Used in battery chargers for smart phones, tablets, netbooks, digital cameras, Bluetooth accessories and USB power output ports such as battery banks or car chargers.

                                                                                                • Charger interface physical layer IC with complete system level protection
                                                                                                • Supports Quick Charge 3.0 Class A and Class B specification
                                                                                                • Adaptive output overvoltage protection (AOVP)
                                                                                                • Secondary overtemperature protection (SOTP)
                                                                                                • Output soft short-circuit protection (OSSP)
                                                                                                • Remote shutdown protection (RESP) enables powered device to shutdown adapter
                                                                                                • Selectable hysteretic or latching shutdown
                                                                                                • Power consumption of below 1mW at 5V output
                                                                                                • Supports InnoSwitch™, TinySwitch™ and TOPSwitch™ families

                                                                                                Spécifications techniques

                                                                                                IC Function

                                                                                                USB Mobile Device Charger Interface IC

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                IC Package Type

                                                                                                SOIC

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                ChiPhy Series

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit