2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Imprimer la page

                                                                                                SRK1000BTR

                                                                                                Synchronous Rectification Controller, 3.75 to 32 V, -40 to 150 °C, SOT-23-6

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS SRK1000BTR
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSRK1000BTR
                                                                                                Code Commande47AK6910
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 760 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                1454 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                4306 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+2,020 $
                                                                                                10+1,480 $
                                                                                                25+1,340 $
                                                                                                50+1,260 $
                                                                                                100+1,180 $
                                                                                                250+1,110 $
                                                                                                500+1,070 $
                                                                                                1000+1,030 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2,02 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSRK1000BTR
                                                                                                Code Commande47AK6910
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC FunctionSynchronous Rectification Controller
                                                                                                Supply Voltage Min3.75V
                                                                                                Supply Voltage Max32V
                                                                                                IC Package TypeSOT-23
                                                                                                No. of Pins6Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max150°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                SRK1000BTR is an adaptive synchronous rectification controller for flyback converter suitable for operation in QR and mixed CCM/DCM fixed frequency circuits. It provides a high-current gate-drive output, capable of driving N-channel Power MOSFETs. The control scheme of this IC is such that the SR MOSFET is switched on as soon as current starts flowing through its body diode and it is then switched off as current approaches zero. The fast turn-on, with minimum delay, and the innovative adaptive turn-off logic allow maximizing the conduction time of the SR MOSFET and eliminating the effect of parasitic inductance in the circuit. The device enters low consumption mode when it detects primary controller burstmode operation, or when the SR MOSFET conduction becomes lower than the programmed minimum TON. Applications includes battery chargers / quick chargers, adapters and USB power delivery (profile 3).

                                                                                                • Wide Vcc operating voltage range from 3.75 to 32V
                                                                                                • CC regulation operation down to 2V output supported
                                                                                                • Very low quiescent current in low consumption mode (160μA)
                                                                                                • High-voltage sensing input for SR MOSFET drain-source voltage (100V AMR)
                                                                                                • Operating frequency up to 300KHz
                                                                                                • High-current gate-drive output for N-MOSFET
                                                                                                • Fast turn-on with minimum delay time and adaptive turn-off logic
                                                                                                • Programmable minimum ON and fixed minimum TOFF

                                                                                                Spécifications techniques

                                                                                                IC Function

                                                                                                Synchronous Rectification Controller

                                                                                                Supply Voltage Max

                                                                                                32V

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Supply Voltage Min

                                                                                                3.75V

                                                                                                IC Package Type

                                                                                                SOT-23

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit