2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Video Switches
                                                                                                  Imprimer la page

                                                                                                  MAX4547EEE+

                                                                                                  Video Switch, 2xSPDT Configuration, 300MHz Bandwidth, -84dB Cross Talk, 2.7V to 12V Supply, QSOP-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAX4547EEE+
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX4547EEE+
                                                                                                  Code Commande73Y4285
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  185 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+14,250 $
                                                                                                  10+10,350 $
                                                                                                  25+10,050 $
                                                                                                  50+9,780 $
                                                                                                  100+9,480 $
                                                                                                  300+9,160 $
                                                                                                  500+8,830 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  14,25 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX4547EEE+
                                                                                                  Code Commande73Y4285
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Video Switching Configuration2 x SPDT
                                                                                                  Bandwidth300MHz
                                                                                                  Cross Talk-84dB
                                                                                                  Supply Voltage Min2.7V
                                                                                                  TV / Video Case StyleQSOP
                                                                                                  Supply Voltage Max12V
                                                                                                  IC Case / PackageQSOP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The MAX4547EEE+ is a dual, low voltage, bidirectional RF/video switch in 16 pin QSOP package. It is a low voltage T-switches designed for switching RF and video signals from DC to 300MHz in 50 ohm and 75ohm systems. Each switch is constructed in a “T” configuration ensuring excellent high frequency off isolation of -82dB at 10MHz. It can handle rail to rail analogue signals in either direction. On-resistance (20 ohm max) is matched between switches to 1ohm max and is flat (0.5ohm max) over the specified signal range, using ±5V supplies. The off leakage current is less than 5nA at +25°C and 50nA at +85°C. All digital inputs have 0.8V/2.4V logic thresholds ensuring both TTL and CMOS logic compatibility when using ±5V or a single +5V supply. This device is used in RF switching, video signal routing, high speed data acquisition test equipment ATE equipment and networking.

                                                                                                  • Supply voltage range is 2.7V to 12V, ±2.7V to ±6V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Two SPDT switches
                                                                                                  • Low power consumption of 1μW
                                                                                                  • Pin compatible with industry standard DG540, DG542, DG643 IC
                                                                                                  • Greater than 2KV ESD protection per method 3015.7
                                                                                                  • Low 50 ohm insertion loss is -1dB at 100MHz

                                                                                                  Applications

                                                                                                  Signal Processing, Communications & Networking

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Video Switching Configuration

                                                                                                  2 x SPDT

                                                                                                  Cross Talk

                                                                                                  -84dB

                                                                                                  TV / Video Case Style

                                                                                                  QSOP

                                                                                                  IC Case / Package

                                                                                                  QSOP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Bandwidth

                                                                                                  300MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Max

                                                                                                  12V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits