25 224 Résultats trouvés pour "microcontrollers"
Afficher
Acheteur
Ingénieur
Fabricant
Emballage
Catégories
Semiconductors - ICs
(25 224)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,210 $ 10+ 2,100 $ 25+ 2,010 $ 50+ 1,920 $ 100+ 1,820 $ | AVR ATtiny Family ATtiny45 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | AVR ATtiny | ATtiny45 | 2.7V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ 4,150 $ 10+ 4,020 $ 28+ 3,910 $ 56+ 3,800 $ 112+ 3,620 $ Plus de tarifs | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | AVR | 20MHz | 32KB | 28Pins | - | DIP | 23I/O's | - | I2C, SPI, UART | 2KB | 6Channels | 10Bit | AVR ATmega | ATmega328 | 1.8V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ 3,240 $ 10+ 3,090 $ 25+ 2,950 $ 50+ 2,830 $ 100+ 2,690 $ | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16F18xx | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | PIC16 | PIC16F18xx | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | ||||||
Each | 1+ 3,770 $ 10+ 3,660 $ 28+ 3,550 $ 56+ 3,440 $ 112+ 3,300 $ Plus de tarifs | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | AVR ATmega | ATmega328 | 1.8V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
STMICROELECTRONICS | Each | 1+ 12,790 $ 10+ 10,530 $ 25+ 9,960 $ 50+ 9,690 $ 100+ 9,430 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | 72MHz | ARM Cortex-M3 | 72MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | STM32 | STM32F1 | 2V | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ 2,230 $ | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12F6xx | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | PIC12 | PIC12F6xx | 2V | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | ||||||
Each | 1+ 9,730 $ | PIC16 Family PIC16F87x Series Microcontrollers | PIC16F8xxx | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | PIC16 | PIC16F8xx | 4V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ 11,490 $ | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18F | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | PIC18 | PIC18F46xx | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ 7,090 $ | PIC16 Family PIC16F8x Series Microcontrollers | PIC16F | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | PIC16 | PIC16F8xx | 4V | 5.5V | 0°C | 70°C | Through Hole | - | ||||||
Each | 1+ 25,790 $ 10+ 22,470 $ 25+ 21,340 $ 50+ 20,770 $ 100+ 20,190 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | - | 120MHz | ARM Cortex-M4F | 120MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 16Bit | Kinetis K | K6x | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ 9,900 $ 10+ 8,370 $ 25+ 7,970 $ 50+ 7,770 $ 100+ 7,570 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 72MHz | 64KB | 48Pins | - | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | STM32 | STM32F1 | 2V | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ 24,250 $ 10+ 20,300 $ 25+ 19,310 $ 50+ 18,630 $ 100+ 17,950 $ Plus de tarifs | STM32 Family STM32F2 Series Microcontrollers | - | 120MHz | ARM Cortex-M3 | 120MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | STM32 | STM32F2 | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ 3,160 $ 10+ 3,020 $ 36+ 2,900 $ 54+ 2,810 $ 108+ 2,710 $ Plus de tarifs | AVR ATtiny Family ATtiny2313 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128KB | - | - | AVR ATtiny | ATtiny23 | 2.7V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ 9,710 $ | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18F4xxx | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | PIC18 | PIC18F45xx | 4.2V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ 2,380 $ 10+ 2,280 $ 25+ 2,190 $ 50+ 2,090 $ 100+ 1,990 $ | AVR ATtiny Family ATtiny85 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | AVR ATtiny | ATtiny85 | 2.7V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ 23,430 $ | Kinetis K Family K6x Series Microcontrollers | - | 150MHz | ARM Cortex-M4 | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | Kinetis K | K6x | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ 23,520 $ 10+ 20,660 $ 25+ 19,210 $ 50+ 19,010 $ 100+ 18,800 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | - | 120MHz | ARM Cortex-M4 | 120MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | Kinetis K | K2x | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ 3,810 $ 10+ 3,660 $ 25+ 3,490 $ 50+ 3,330 $ 100+ 3,160 $ | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | AVR ATmega | ATmega328 | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ 10,470 $ | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18F4xxx | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | PIC18 | PIC18F45xx | 4.2V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ 12,220 $ | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18F4xxx | 40MHz | PIC18 | 40MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | PIC18 | PIC18F46xx | 4.2V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
STMICROELECTRONICS | Each | 1+ 10,860 $ 10+ 8,890 $ 25+ 8,400 $ 50+ 8,120 $ 100+ 7,860 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | 72MHz | ARM Cortex-M3 | 72MHz | 64KB | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | STM32 | STM32F1 | 2V | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ 25,510 $ 10+ 18,300 $ 25+ 17,880 $ 50+ 17,810 $ 100+ 17,740 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | - | 120MHz | ARM Cortex-M4F | 120MHz | 512KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, SPI, UART | 128KB | - | 16Bit | Kinetis K | K1x | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,630 $ 25+ 0,573 $ | AVR ATtiny Family ATtiny10 Series Microcontrollers | ATtiny | 12MHz | AVR | 12MHz | 1MB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | AVR ATtiny | ATtiny10 | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ 4,560 $ 10+ 4,510 $ 30+ 4,450 $ | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16F | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | PIC16 | PIC16F8xx | 2V | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ 16,980 $ 10+ 14,400 $ 25+ 14,080 $ 50+ 13,580 $ 100+ 13,250 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | - | 72MHz | ARM Cortex-M3 | 72MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64Byte | 16Channels | 12Bit | STM32 | STM32F1 | 2V | 3.6V | -40°C | 85°C | Surface Mount | - | |||||