KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Conductivity Sensors
                                                                                                Imprimer la page

                                                                                                SRWQ100-EC103-8801

                                                                                                Conductivity Sensor, 1µS/cm to 2000µS/cm, Flying Leads

                                                                                                Date/Lot Code

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM SRWQ100-EC103-8801
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantSRWQ100-EC103-8801
                                                                                                Code Commande52AK1404
                                                                                                Gamme de produitSRWQ100-EC103 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                12 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+1 326,440 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 326,44 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantSRWQ100-EC103-8801
                                                                                                Code Commande52AK1404
                                                                                                Gamme de produitSRWQ100-EC103 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Electrodes-
                                                                                                Conductivity Range1µS/cm to 2000µS/cm
                                                                                                Temperature Sensor Type-
                                                                                                Typical Cell Constant-
                                                                                                Measurement Frequency Range-
                                                                                                Wire ConnectionFlying Leads
                                                                                                Operating Temperature Range0°C to +60°C
                                                                                                Measuring Current20mA
                                                                                                Product RangeSRWQ100-EC103 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                SRWQ100-EC103-8801 is a SRWQ100-EC103 series electrical conductivity sensor. It is a water quality sensor used to measure the electrical conductivity of water. This measure is directly correlated the amount of impurities in the water. This may be chemicals or other dissolved substances which may of concern, such as in industrial waste water treatment. Such water may show higher conductivity than expected, indicating the water may contain a pollutant harmful to the environment. It is electrical conductivity sensor will help maintain acceptable water quality levels. Application includes water treatment, tap water, surface water, industrial water, desalination plants, cooling towers and boilers.

                                                                                                • Flying leads electrical connection, M39x1.5 process connection
                                                                                                • 4 to 20mA output signal range
                                                                                                • 5m cable length, platinum electrode sensing element
                                                                                                • RS485 (MODBUS-RTU) interface protocol (communication), IP68 ingress protection
                                                                                                • Typical accuracy (temperature) is ±0.3°C, 0.1°C typical resolution (temperature)
                                                                                                • Conductivity measurement range from 1 to 2000uS/cm
                                                                                                • Power supply voltage range from 10 to 30VDC, <lt/>90% humidity
                                                                                                • PVC cable material, PBT housing material
                                                                                                • Operating temperature range from 0 to 80°C

                                                                                                Spécifications techniques

                                                                                                No. of Electrodes

                                                                                                -

                                                                                                Temperature Sensor Type

                                                                                                -

                                                                                                Measurement Frequency Range

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                0°C to +60°C

                                                                                                Product Range

                                                                                                SRWQ100-EC103 Series

                                                                                                Conductivity Range

                                                                                                1µS/cm to 2000µS/cm

                                                                                                Typical Cell Constant

                                                                                                -

                                                                                                Wire Connection

                                                                                                Flying Leads

                                                                                                Measuring Current

                                                                                                20mA

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits