Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantOMEGA
Réf. FabricantBV2000TRN075A
Code Commande42AM4922
Gamme de produitBV2000 Series
Fiche technique
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantOMEGA
Réf. FabricantBV2000TRN075A
Code Commande42AM4922
Gamme de produitBV2000 Series
Fiche technique
Sensor TypeTurbine Flowmeter
Flow Rate Min0.5l/min
Flow Rate Max7.5l/min
Operating Pressure Min-
Operating Pressure Max362.5psi
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Accuracy± 3%
Media TypeBeverages, Demineralized Water, Oils, Salad Oil, Fuel, Water Solutions and Coolants
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeBV2000 Series
SVHCNo SVHC (17-Jan-2022)
Spécifications techniques
Sensor Type
Turbine Flowmeter
Flow Rate Max
7.5l/min
Operating Pressure Max
362.5psi
Supply Voltage Max
24VDC
Media Type
Beverages, Demineralized Water, Oils, Salad Oil, Fuel, Water Solutions and Coolants
Process Connection Type
NPT Male
Sensor Mounting
Thread Mount
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.5l/min
Operating Pressure Min
-
Supply Voltage Min
5VDC
Accuracy
± 3%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
BV2000 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Jan-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit