KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Flow Sensors
                                                                                                5. Flow Meters
                                                                                                Imprimer la page

                                                                                                FPD3002

                                                                                                Liquid Flowmeter, 0.03 to 1.67l/min, 1000psi, 0.5% Accuracy, 1/4" FNPT, 4.5 to 24VDC, FPD3000 Series

                                                                                                OMEGA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OMEGA FPD3002
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantFPD3002
                                                                                                Code Commande63AH4413
                                                                                                Gamme de produitFPD3000 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+1 636,310 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 636,31 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                OMEGA
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantFPD3002
                                                                                                Code Commande63AH4413
                                                                                                Gamme de produitFPD3000 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Sensor TypeFlowmeter
                                                                                                Flow Rate Min0.13GPH (US)
                                                                                                Flow Rate Max26GPH (US)
                                                                                                Operating Pressure Min-
                                                                                                Operating Pressure Max1000psi
                                                                                                Supply Voltage Min4.5VDC
                                                                                                Supply Voltage Max24VDC
                                                                                                Accuracy± 0.5%
                                                                                                Media TypeFuel, Oil, Non-Abrasive Lubricating Fluid
                                                                                                Process Connection Size1/4"
                                                                                                Process Connection TypeNPT Female
                                                                                                Pipe Size-
                                                                                                Sensor Mounting-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max80°C
                                                                                                Product RangeFPD3000 Series
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                FPD3002 is a FPD3000 series, positive displacement flow meter for fuel and oil. One primary feature is the ability to maintain consistent accuracy despite changing viscosity conditions. This meter’s solid construction and excellent dynamic response is well suited to the measurement of fuels and oils as well as other non-abrasive lubricating fluids. Since there is no need for straight run piping upstream or downstream of the flow meter, this flow meter is simple to use and to install. The meter has good resolution and high accuracy at low flow rates.

                                                                                                • Aluminum body, FKM seals
                                                                                                • 1⁄4" port size, 2 to 100LPH (0.5 to 26GPH), 0.5 to 100LPH (0.13 to 26GPH) (<lt/>5cPs) flow range
                                                                                                • 1000psi maximum pressure, 1 year warranty
                                                                                                • Accuracy is ±0.5% of reading, ±0.03% repeatability
                                                                                                • 4.5 to 24VDC (7.5mA) hall-effect sensor power range
                                                                                                • 30VDC (500mA) reed sensor power
                                                                                                • Shafts must be in a horizontal plane mounting
                                                                                                • Aluminum body material, NEMA 6 (IP67) enclosure, PVC cable insulation
                                                                                                • Liquid temperature range from -40°C to 80°C

                                                                                                Contenu

                                                                                                Positive displacement flow meter, Lithium battery and Operator’s manual.

                                                                                                Spécifications techniques

                                                                                                Sensor Type

                                                                                                Flowmeter

                                                                                                Flow Rate Max

                                                                                                26GPH (US)

                                                                                                Operating Pressure Max

                                                                                                1000psi

                                                                                                Supply Voltage Max

                                                                                                24VDC

                                                                                                Media Type

                                                                                                Fuel, Oil, Non-Abrasive Lubricating Fluid

                                                                                                Process Connection Type

                                                                                                NPT Female

                                                                                                Sensor Mounting

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                80°C

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Flow Rate Min

                                                                                                0.13GPH (US)

                                                                                                Operating Pressure Min

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                4.5VDC

                                                                                                Accuracy

                                                                                                ± 0.5%

                                                                                                Process Connection Size

                                                                                                1/4"

                                                                                                Pipe Size

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                FPD3000 Series

                                                                                                Documents techniques (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit