Flow Switches:
325 produit(s) trouvé(s)Trouvez une vaste gamme de Flow Switches dans Newark Électronique Canada. Nous stockons une large sélection de Flow Switches, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Gems Sensors, Dwyer, Omega, Endress+hauser & Sensata / Cynergy3.
Afficher
Acheteur
Ingénieur
Fabricant
Sensor Type
Flow Switch Type
Flow Rate Min
Flow Rate Max
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Contact Rating
Sensor Output Type
Switching Voltage AC Max
Switching Voltage DC Max
Media Type
Process Connection Size
Process Connection Type
Pipe Size
Sensor Mounting
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 263,480 $ 5+ 245,030 $ 10+ 237,150 $ | - | SPST | - | - | - | 275psi | - | - | - | - | - | - | Liquid | 1/8" | NPT Male | - | - | Stainless Steel | -40°F | 300°F | - | ||||||
Each | 1+ 387,560 $ 5+ 356,570 $ 10+ 344,930 $ 25+ 333,310 $ | Flow Switch | SPST | - | 0.25GPM (US) | - | 1000psi | - | - | - | - | - | - | Liquid | 1/4" | NPT Female | - | - | Brass | -29°C | 93.3°C | - | ||||||
TE CONNECTIVITY | Each | 1+ 59,730 $ 5+ 53,590 $ 10+ 50,540 $ 25+ 48,710 $ 50+ 44,660 $ Plus de tarifs | - | SPST | - | - | - | 10bar | - | - | 1A | - | - | 300V | Water | - | - | 15mm | - | Copper | -30°C | 85°C | FS Series | |||||
Each | 1+ 258,200 $ | - | SPST | - | 0.05GPM (US) | 50psi | 150psi | - | - | - | - | - | - | Liquid | 1/4" | NPT Male | - | - | PP (Polypropylene) | 0°C | 100°C | - | ||||||
92C8702 | Each | 1+ 748,370 $ 5+ 688,500 $ | Flow Sensor | SPDT | 0.5GPM (US) | 5GPM (US) | 6.9bar | 13.8bar | - | 24VDC | 1A | - | - | - | Liquid | 1/4" | NPT Female | - | Flange / Panel | PP (Polypropylene) | -29°C | 82°C | - | |||||
Each | 1+ 618,210 $ | - | SPDT | - | 0.5GPM (US) | - | 27.6bar | - | - | - | - | - | - | Liquid | 1" | NPT Female | - | - | Bronze | -20°F | 300°F | - | ||||||
TE CONNECTIVITY | Each | 1+ 78,870 $ 5+ 70,760 $ 10+ 66,740 $ 25+ 64,310 $ 50+ 58,970 $ Plus de tarifs | - | SPST-NO | - | 3l/min | - | 10bar | - | - | 1A | - | 250V | 200V | Water | - | - | 15mm | - | Brass | -30°C | 85°C | FS Series | |||||
Each | 1+ 35,320 $ 5+ 31,680 $ 10+ 29,890 $ 25+ 28,790 $ 50+ 26,410 $ Plus de tarifs | Flow Sensor | SPST-NO | - | 0.6l/min | - | 10bar | - | - | 1A | - | 250V | 200V | Water | 3/8" | BSP Male Thread | - | - | PP (Polypropylene) | -30°C | 85°C | FCS Series | ||||||
Each | 1+ 35,870 $ 10+ 33,740 $ 25+ 32,040 $ 50+ 29,850 $ 100+ 27,830 $ Plus de tarifs | - | SPST-NO | - | 1l/min | - | 10bar | - | - | 1A | - | 250V | 200V | Water | 3/8" | BSP Male Thread | - | - | Noryl | -30°C | 85°C | FCS Series | ||||||
TE CONNECTIVITY | Each | 1+ 34,200 $ 5+ 30,680 $ 10+ 28,940 $ 25+ 27,890 $ 50+ 25,570 $ Plus de tarifs | - | SPST | - | - | - | 10bar | - | - | 1A | - | 250V | 200V | Water | - | - | - | - | Stainless Steel | -30°C | 100°C | FCS Series | |||||
Each | 1+ 522,320 $ | - | SPST | 15l/min | 500l/min | - | 365psi | - | - | 1A | - | 230V | 48V | Liquid | 1/2" | NPT Male | 3/4 to 8" | - | Brass | 0°C | 80°C | FSW300 Series | ||||||
TE CONNECTIVITY | Each | 1+ 178,650 $ 5+ 171,070 $ 10+ 162,410 $ 25+ 150,850 $ 50+ 143,790 $ Plus de tarifs | - | SPST | - | - | - | 10bar | - | - | 3A | - | 250V | - | Water | - | - | - | - | Brass | -30°C | 100°C | FS Series | |||||
Each | 1+ 289,810 $ 5+ 272,420 $ 10+ 263,730 $ | - | SPST | - | 1l/min | 10.3bar | 13.8bar | - | - | - | - | - | - | Liquid | 1/2" | NPT Male | - | - | PP (Polypropylene) | 0°C | 212°F | - | ||||||
Each | 1+ 248,190 $ | - | SPST | - | 0.5GPM (US) | - | 1000psi | - | - | - | - | - | - | Liquid | 1/4" | NPT Female | - | - | Brass | -29°C | 93.3°C | - | ||||||
Each | 1+ 357,300 $ | - | SPDT-NO, SPDT-NC | 4GPM (US) | 500l/min | - | 200psi | 125VAC | 250VAC | 15A | - | 250V | 250V | Liquid | 1" | NPT Male | 1 to 6" | - | Brass | 0°C | 66°C | FSW-160 Series | ||||||
SENSATA / CYNERGY3 | Each | 1+ 71,800 $ 10+ 64,640 $ 25+ 62,900 $ 50+ 59,620 $ 100+ 55,940 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°F | 100°C | RSF40 Series | |||||
SENSATA / CYNERGY3 | Each | 1+ 627,060 $ 5+ 588,720 $ | - | SPDT | - | - | - | 20bar | - | - | 1A | - | - | - | Liquid | 1" | NPT | - | - | 304 Stainless Steel | -30°C | 75°C | LFS Series | |||||
SENSATA / CYNERGY3 | Each | 1+ 51,020 $ | - | SPST | - | 3.75l/min | - | 10bar | - | - | 600mA | - | 240V | 120V | Liquid | 3/4" | Tube | - | - | Acetal | -20°F | 85°C | FSU Series | |||||
Each | 1+ 324,170 $ 5+ 304,730 $ 10+ 294,990 $ 25+ 285,270 $ | - | SPST | - | 1l/min | - | 1000psi | - | - | - | - | - | - | Liquid | 1/4" | NPT Female | - | - | Brass | -29°C | 93.3°C | - | ||||||
Each | 1+ 401,550 $ 5+ 379,680 $ 10+ 371,520 $ 25+ 361,770 $ | - | - | 0l/min | 0.05GPM (US) | - | - | 5V | 12V | 6.8mA | - | - | - | Liquid | 1/4-28 | Tube | - | - | - | 10°C | 50°C | - | ||||||
59AM3803 RoHS | Each | 1+ 1 214,260 $ | - | SPDT | - | 4l/min | - | 27bar | - | - | 500mA | - | 250V | - | Oil, Water | G1 | Threaded | - | - | Bronze | -20°F | 150°C | FS-200E Series | |||||
59AM3813 RoHS | Each | 1+ 995,570 $ 5+ 905,970 $ | - | SPDT | 3l/min | 22.5l/min | - | 27bar | - | - | 500mA | - | 250V | - | Oil, Water | G1 | Threaded | - | - | Bronze | -20°F | 150°C | FS-200E Series | |||||
59AM3808 RoHS | Each | 1+ 1 012,250 $ 5+ 904,480 $ 10+ 789,140 $ 25+ 728,140 $ 50+ 656,430 $ | - | SPDT | - | 22.5l/min | - | 27bar | - | - | 500mA | - | 250V | - | Oil, Water | G1 | Threaded | - | - | Bronze | -20°F | 150°C | FS-200E Series | |||||
59AM3819 RoHS | Each | 1+ 944,660 $ 5+ 844,080 $ 10+ 736,450 $ 25+ 679,510 $ 50+ 612,600 $ | - | SPDT | - | 11.5l/min | - | 27bar | - | - | 500mA | - | 250V | - | Oil, Water | G1 | Threaded | - | - | Bronze | -20°F | 80°C | FS-200E Series | |||||
59AM4047 RoHS | Each | 1+ 1 166,880 $ 5+ 1 061,880 $ | - | SPDT | 30l/min | 225l/min | - | 14bar | - | 24VDC | 1A | - | 110V | 24V | Liquid | 1" | BSP Thread | - | - | Brass | - | 100°C | RotorFlow RFS Series | |||||