Flow Switches:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Sensor Type
Flow Switch Type
Flow Rate Min
Flow Rate Max
Operating Pressure Min
Operating Pressure Max
Contact Rating
Switching Voltage AC Max
Switching Voltage DC Max
Media Type
Process Connection Size
Process Connection Type
Pipe Size
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 234,840 $ | Min : 1 / Mult : 1 | - | SPST | - | 0.05GPM (US) | 50psi | 150psi | - | - | - | Liquid | 1/4" | NPT Male | - | PP (Polypropylene) | 0°C | 100°C | - | |||||
TE CONNECTIVITY | Each | 1+ 26,930 $ 10+ 25,250 $ 25+ 23,900 $ 50+ 22,160 $ 100+ 20,580 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST | - | - | - | 10bar | 1A | 250V | 200V | Water | - | - | - | Stainless Steel | -30°C | 100°C | FCS Series | ||||
TE CONNECTIVITY | Each | 1+ 161,940 $ 5+ 154,630 $ 10+ 146,260 $ 25+ 135,080 $ 50+ 128,270 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST | - | - | - | 10bar | 3A | 250V | - | Water | - | - | - | Brass | -30°C | 100°C | FS Series | ||||
SENSATA / CYNERGY3 | Each | 1+ 67,880 $ 10+ 60,790 $ 25+ 59,080 $ 50+ 55,830 $ 100+ 52,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | 100°C | - | ||||
Each | 1+ 176,530 $ 5+ 167,710 $ 10+ 158,880 $ | Min : 1 / Mult : 1 | - | SPDT | - | - | - | 150psi | 5A | - | 30V | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | 1 to 6" | PPS (Polyphenylene Sulfide) | - | 100°C | FLOTECT V8 Series | |||||
Each | 1+ 253,540 $ 5+ 240,860 $ 10+ 228,190 $ | Min : 1 / Mult : 1 | - | SPDT | - | - | - | 150psi | 5A | - | 30V | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | 1 to 6" | PPS (Polyphenylene Sulfide) | - | 100°C | Flotect V8 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Flow Switch | - | - | 0.25GPM (US) | 50psi | 150psi | - | - | - | Liquid | 1/4" | NPT Male | - | - | 0°C | 100°C | - | ||||||
69R7839 | GEMS SENSORS | Each | 1+ 198,070 $ 5+ 179,450 $ 10+ 176,060 $ 25+ 170,990 $ 50+ 162,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO | 0 | 1 | - | 125psi | - | - | - | - | 3/8" | NPT Male | - | Glass Reinforced Polypropylene | -18°C | 100°C | FS-380P Series | |||
68W9999 | GEMS SENSORS | Each | 1+ 194,560 $ 5+ 176,270 $ 10+ 172,940 $ 25+ 167,960 $ 50+ 159,650 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO | 0 | 1 | - | 125psi | - | - | - | - | 1/4" | QDC Male | - | Glass Reinforced Polypropylene | -18°C | 100°C | FS-380P Series | |||
02H2978 | GEMS SENSORS | Each | 1+ 198,070 $ 5+ 179,440 $ 10+ 176,060 $ 25+ 170,970 $ 50+ 162,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO | 0 | 1 | - | 125psi | - | - | - | - | 1/4" | QDC Male | - | Glass Reinforced Polypropylene | -18°C | 100°C | FS-380P Series |