Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 57,47 $ |
| 5+ | 52,87 $ |
| 10+ | 51,14 $ |
| 25+ | 49,08 $ |
| 50+ | 47,71 $ |
| 100+ | 45,37 $ |
Informations produit
Aperçu du produit
SFM3400-33-D is a Single-use version of digital flow meter designed for neonatal/pediatric medical applications. It measures the flow rate of air, oxygen and other nonaggressive gases with superb accuracy. The special design of the flow channel results in a very small dead space. It is extremely well suited for proximal flow measurements in neonatal/pediatric medical ventilation and other respiratory applications. It has been designed with use by medical professionals in mind. It features medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnection. The sensor element, signal processing and digital calibration are on a single microchip assuring very fast signal processing time, best-in-class accuracy and superior robustness to rough handling and adverse conditions. Typical applications include proximal flow/expiratory flow/respiratory/metabolic measurements for infants / neonates.
- Flow range of ±33slm (bidirectional) (T = 20°C, p = 1013.25mbar)
- Very fast update time (0.5ms)
- 3years shelf life (15°C to 35°C, 30 to 70% rel. hum. storage in original packaging)
- ±0.05slm max accuracy at offset (T = 20°C, p = 1013.25mbar)
- Max noise level 0.025slm (T = 20°C, p = 1013.25mbar)
- Operating temperature range from +5 to +50°C at 10-95% rel. hum. (non cond.)
- operating pressure range from 0.54 to 1.1bar (absolute) and 0.3bar (gauge)
Spécifications techniques
Flow Sensor
33l/min
1.1bar
5.5V
I2C Digital
-
-
5°C
SFM3400 Series
-33l/min
0.54bar
4.75V
± 10%
Air, Nitrogen, Oxygen
-
In-Line
50°C
No SVHC (10-Jun-2022)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit