| Quantité | Prix |
|---|---|
| 1+ | 453,300 $ |
| 100+ | 426,630 $ |
| 650+ | 346,620 $ |
| 2500+ | 319,960 $ |
Informations produit
Aperçu du produit
AWM43600V-2 is an AWM40000 series amplified airflow sensor. It is based on proven microbridge technology and includes an unamplified sensor-only and amplified signal conditioned device. The microbridge mass airflow sensor operates on the theory of heat transfer. Mass airflow is directed across the surface of the sensing elements. Output voltage varies in proportion to the mass air or other gas flow through the inlet and outlet ports of the package. This sensor has a unique silicon chip based on advanced microstructure technology. It consists of a thin film, thermally-isolated bridge structure containing heater, and temperature sensing elements. Potential application includes respirators and ventilators, oxygen concentrators and conservers, anesthesia machines (medical), HVAC damper control, gas analyzers, low vacuum control, process control, leak detection equipment, vent hoods, gas metering, chromatography.
- Precision silicon micromachining, sensitivity to low flows (0.1 SCCM to 6 SLPM)
- Adaptable for use with higher flows
- Low power consumption allows for use in portable devices and battery-powered applications
- Analog output, standard 2.54mm [0.10inch] mounting centers
- Laser-trimmed interchangeability, accurate sensing of low pressure
- Flow range (full scale) range from 0 SLPM to 6 SLPM, nitrogen calibration gas
- Power supply range from 10.000VDC to 15.000VDC, 75mW max power consumption
- 1.0ms nom response time, 1.7bar [25psi] overpressure
- Maximum ratio metricity error is ±0.8% reading
- Operating temperature range from -25°C to 85°C
Spécifications techniques
Airflow Sensor
6l/min
-
15VDC
Voltage
-
-
-25°C
AWM40000 Series
0l/min
-
10VDC
-
Nitrogen
-
Flange
85°C
No SVHC (07-Jul-2017)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit