KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Flow Sensors
                                                                                                5. Gas Flow Sensors
                                                                                                Imprimer la page

                                                                                                FS2012-1100-NG

                                                                                                Flow Sensor Module, 0.015 to 10l/m, ± 2%, Gas, Analog/Digital, 0 to 85°C, Through Hole, 5V, FS2012

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS FS2012-1100-NG
                                                                                                RENESAS FS2012-1100-NG
                                                                                                RENESAS FS2012-1100-NG
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantFS2012-1100-NG
                                                                                                Code Commande56AC7727
                                                                                                Gamme de produitFS2012 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantFS2012-1100-NG
                                                                                                Code Commande56AC7727
                                                                                                Gamme de produitFS2012 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Sensor TypeFlow Sensor
                                                                                                Flow Rate Min0.015l/min
                                                                                                Flow Rate Max10l/min
                                                                                                Operating Pressure Min-
                                                                                                Operating Pressure Max-
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Accuracy± 5%
                                                                                                Sensor Output TypeAnalog / Digital
                                                                                                Media TypeGas
                                                                                                Process Connection Size-
                                                                                                Process Connection Type-
                                                                                                Pipe Size-
                                                                                                Sensor MountingThrough Hole
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeFS2012 Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Spécifications techniques

                                                                                                Sensor Type

                                                                                                Flow Sensor

                                                                                                Flow Rate Max

                                                                                                10l/min

                                                                                                Operating Pressure Max

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Sensor Output Type

                                                                                                Analog / Digital

                                                                                                Process Connection Size

                                                                                                -

                                                                                                Pipe Size

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                FS2012 Series

                                                                                                Flow Rate Min

                                                                                                0.015l/min

                                                                                                Operating Pressure Min

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Accuracy

                                                                                                ± 5%

                                                                                                Media Type

                                                                                                Gas

                                                                                                Process Connection Type

                                                                                                -

                                                                                                Sensor Mounting

                                                                                                Through Hole

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit