IEFB-LN-CND-R10-LCD-COM
Thermal Energy Meter, BACnet, Modbus, 0ft/s to 20ft/s, 1", NPT Male, 400 psi, LCD Display

Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 7 767,040 $ |
| 3+ | 7 472,080 $ |
| 5+ | 7 324,620 $ |
| 10+ | 7 177,140 $ |
| 25+ | 6 931,350 $ |
Informations produit
Aperçu du produit
IEFB-LN-CND-R10-LCD-COM is an IEFB series field-adjustable insertion thermal energy meter that uses electromagnetic technology to accurately and reliably measure fluid velocity and energy consumption. The energy meter is simple to install and incorporates a temperature meter and calculator into a single unit. The IEFB incorporates a temperature meter and a calculator into a single unit. The LCD display provides clear readings of the meter’s values, including temperature and energy consumption, making it ideal for installation on chillers, boilers, and other heating and cooling applications. The high measuring accuracy and long lifetime keeps annual operating costs at a minimum.
- Range 0 to 20ft/s (0 to 6m/s)
- Standard accuracy 4 to 10" pipe; 1% FS
- 1" male NPT process connection
- 1/2" female NPT housing electrical connection
- 2 x 10ft PT temperature sensors with hot-tap thermowells
- Integral LCD display and BACnet or Modbus® communications protocol (display selectable) option
- Reduce installation costs with flow, temperature sensors & calculator delivered in one preprogrammed
- Maintain system energy efficiency with high performance accuracy
- Quick and easy ordering and set up with setup wizard and installation tool
- No moving parts to wear or break and electrodes that discourage fouling
Spécifications techniques
0ft/s to 20ft/s
1"
NPT Male
Analog, Digital
± 1%
400psi
70°C
IEFB Series
To Be Advised
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
12VDC
42VDC
LCD
Conductive Liquid
-20°C
10"
Panel Mount
Documents techniques (1)
Produits de remplacement pour IEFB-LN-CND-R10-LCD-COM
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit